STMicroelectronics Battery Management System Module Based On L9963E and L9963T Evaluation Board Evaluation Board
- RS Stock No.:
- 277-650
- Mfr. Part No.:
- AEK-POW-BMSWTX
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€65.59
(exc. VAT)
€80.68
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.59 |
*price indicative
- RS Stock No.:
- 277-650
- Mfr. Part No.:
- AEK-POW-BMSWTX
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | Battery Management System Module Based On L9963E and L9963T | |
| Technology | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name Battery Management System Module Based On L9963E and L9963T | ||
Technology Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Battery management system Evaluation board manages from 4 to 14 battery cells. The main advantage of this evaluation board is ensuring isolated connection to an external MCU, thanks to the embedded transceiver. The board is based on the L9963E Li-ion battery monitoring and protection chip for high reliability automotive applications and the L9963T general purpose SPI to isolated SPI bidirectional transceiver.
Voltage monitoring of every single cell and of the entire battery node
Current sensing of the entire battery node
5 GPIOs to connect temperature sensors as NTCs
CN1 connector that allows establishing communication with an MCU board via SPI
CN2 connector that interfaces directly to an MCU board for control and diagnostic functions
Passive balancing
Compact size 100 mm x 76 mm
Related links
- STMicroelectronics Battery Management System Module Battery Monitoring for L9963E for 1 to 31 Li-ion battery nodes
- STMicroelectronics AEK-POW-BMS63EM Battery Management System Module Evaluation Board for SPC58NN84E7 for Battery
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCC
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCCTX
- STMicroelectronics Battery Management System Module Based On L99BM114 Battery Monitoring Controller Development Board
- STMicroelectronics AEK-POW-PDUMINI Power Board Evaluation Board for AEK-MCU-C4MLIT3 for VNF9Q20SF
- STMicroelectronics BMS Evaluation Board AEK-POW-BMSNOTX
- STMicroelectronics Battery Management System Module Based On L99BM114 and L99BM1T Battery Monitoring Controller
