MikroElektronika MIKROE-4241 8-pin I2C Click Sensor Add-On Board for Add-on boards with 8 pin Female Connector to
- RS Stock No.:
- 249-4072
- Mfr. Part No.:
- MIKROE-4241
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€5.77
(exc. VAT)
€7.10
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.77 |
*price indicative
- RS Stock No.:
- 249-4072
- Mfr. Part No.:
- MIKROE-4241
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Sensor Add-On Board | |
| For Use With | Add-on boards with 8 pin Female Connector to mikroBUSTM socket | |
| Featured Device | 8-pin I2C Click | |
| Kit Name | 8-pin I2C Click | |
| Standards/Approvals | MFI compatibility, no regional restrictions | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Analogue Development Kit | ||
Kit Classification Sensor Add-On Board | ||
For Use With Add-on boards with 8 pin Female Connector to mikroBUSTM socket | ||
Featured Device 8-pin I2C Click | ||
Kit Name 8-pin I2C Click | ||
Standards/Approvals MFI compatibility, no regional restrictions | ||
The MikroElektronika 8-pin I2C Click is a compact add-on board that represents a breakout board that simplifies the connection of add-on boards with 8 pin Female Connector to mikroBUS™ socket. This board can be used as I2C Adapter with no main component on itself, with only an on-board connector for connection establishing.
Type Adapter
Interface I2C
Related links
- MikroElektronika I2C MUX 8 Click Sensor Add-On Board Add On Board for I2C Switch Industrial
- MikroElektronika MIKROE-4376 ADC 12 Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4088 ISO ADC Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4431 DSP Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for 3D Hall 15 Click I2C Add On Board Magnetric Field
- MikroElektronika Force 2 Click Sensor Add-On Board for FSS1500NGT
- MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBus
- MikroElektronika MIKROE-2245 Matrix R Click LED Matrix Sensor Add-On Board for MAX7219 for 7 x 5 Dot Matrix Text Display
