MikroElektronika MIKROE-4088 ISO ADC Click Sensor Add-On Board Signal Conversion Development Tool
- RS Stock No.:
- 249-4036
- Mfr. Part No.:
- MIKROE-4088
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4036
- Mfr. Part No.:
- MIKROE-4088
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Signal Conversion Development Tool | |
| Standards/Approvals | RoHS | |
| For Use With | Green Energy Generation Systems, Motor Contol Inverter | |
| Kit Classification | Sensor Add-On Board | |
| Kit Name | ISO ADC Click | |
| Featured Device | AMC1204BDWR | |
| Converter Type | ADC | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Signal Conversion Development Tool | ||
Standards/Approvals RoHS | ||
For Use With Green Energy Generation Systems, Motor Contol Inverter | ||
Kit Classification Sensor Add-On Board | ||
Kit Name ISO ADC Click | ||
Featured Device AMC1204BDWR | ||
Converter Type ADC | ||
The MikroElektronika e ISO ADC Click is add-on board current-shunt measurement device with isolated delta sigma modulator. This Click board™ is based on AMC1204BDWR provide a single-chip solution for measuring the small signal of a shunt resistor across an isolated barrier from Texas Instruments.
Type ADC, Isolators
Interface SPI
Related links
- MikroElektronika MIKROE-4758 ISO ADC 5 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4383 ISO ADC 3 Click Converter Module Development Board
- MikroElektronika MIKROE-4376 ADC 12 Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4431 DSP Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4890 ADC 15 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-5901 ADC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6039 ADC 24 Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-2846 ADC 5 Click MikroBus Click Board Signal Conversion Development Tool
