LCJ Capteurs CV7-V-USB Active Anemometer USB Cable, Measures Wind Direction, Wind Speed, 40 m/s
- RS Stock No.:
- 825-115
- Mfr. Part No.:
- CV7-V-USB
- Manufacturer:
- LCJ Capteurs
Subtotal (1 unit)*
€952.34
(exc. VAT)
€1,171.38
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €952.34 |
*price indicative
- RS Stock No.:
- 825-115
- Mfr. Part No.:
- CV7-V-USB
- Manufacturer:
- LCJ Capteurs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LCJ Capteurs | |
| Measurement Parameters | Wind Direction, Wind Speed | |
| Model Number | CV7-V-USB | |
| Product Type | Anemometer USB Cable | |
| Maximum Temperature Measurement | 55°C | |
| Air Velocity Resolution | 0.1m/s | |
| Probe Type | Active | |
| Maximum Operating Temperature | 55°C | |
| Power Source | 8 to 32 V DC | |
| Minimum Operating Temperature | -15°C | |
| Air Velocity Accuracy | 3% @ 10 m/s | |
| Temperature Resolution | 1°C | |
| Maximum Air Velocity Measurement | 40m/s | |
| Weight | 200g | |
| Height | 64mm | |
| Length | 375mm | |
| Standards/Approvals | EN 55022, EN 55024 | |
| Width | 64mm | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand LCJ Capteurs | ||
Measurement Parameters Wind Direction, Wind Speed | ||
Model Number CV7-V-USB | ||
Product Type Anemometer USB Cable | ||
Maximum Temperature Measurement 55°C | ||
Air Velocity Resolution 0.1m/s | ||
Probe Type Active | ||
Maximum Operating Temperature 55°C | ||
Power Source 8 to 32 V DC | ||
Minimum Operating Temperature -15°C | ||
Air Velocity Accuracy 3% @ 10 m/s | ||
Temperature Resolution 1°C | ||
Maximum Air Velocity Measurement 40m/s | ||
Weight 200g | ||
Height 64mm | ||
Length 375mm | ||
Standards/Approvals EN 55022, EN 55024 | ||
Width 64mm | ||
Plug Type USB | ||
- COO (Country of Origin):
- FR
The NEUTRAL ultrasonic wind sensor designed for precise wind and temperature data collection, featuring ultrasonic technology that ensures accurate readings regardless of environmental challenges.
Wind speed range from 0.12 to 40 m/s for versatile applications
Wind direction measurement with a 1° resolution ensures high precision
Digital output via RS422/RS232 supports standard communication protocols
Operational temperature range of -15°C to +55°C ensures reliable performance
Related links
- LCJ Capteurs CV7-V_T General Anemometer Wind Speed, 40 m/s
- LCJ Capteurs SONIC‑ANEMO‑DLG Active Anemometer Wind Speed, 40 m/s
- LCJ Capteurs SONIC‑ANEMO‑ANA5 Active Anemometer Wind Speed, 40 m/s
- LCJ Capteurs SONIC‑ANEMO‑ANA-AC Active Anemometer Wind Speed, 40 m/s
- LCJ Capteurs SONIC-ANEMO-420-AC Active Anemometer Wind Speed, 40 m/s
- LCJ Capteurs SONIC-ANEMO-MICRO Active Anemometer Wind Speed, 40 m/s
- LCJ Capteurs SONIC-ANEMO-ModBus Active Weather Station 40 m/s
- Kestrel Anemometer USB Cable USB Interface Kit for Use with 5000 Series Weather Meter
