LCJ Capteurs SONIC‑ANEMO‑ANA-AC Active Anemometer, Measures Wind Direction, Wind Speed, 40 m/s
- RS Stock No.:
- 825-117
- Mfr. Part No.:
- SONIC-ANEMO-ANA_AC
- Manufacturer:
- LCJ Capteurs
Subtotal (1 unit)*
€1,244.61
(exc. VAT)
€1,530.87
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,244.61 |
*price indicative
- RS Stock No.:
- 825-117
- Mfr. Part No.:
- SONIC-ANEMO-ANA_AC
- Manufacturer:
- LCJ Capteurs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LCJ Capteurs | |
| Model Number | SONIC‑ANEMO‑ANA-AC | |
| Measurement Parameters | Wind Direction, Wind Speed | |
| Product Type | Anemometer | |
| Maximum Temperature Measurement | 55°C | |
| Air Velocity Resolution | 0.05m/s | |
| Probe Type | Active | |
| Maximum Operating Temperature | 55°C | |
| Power Source | 24V ac/V dc | |
| Temperature Resolution | 1°C | |
| Minimum Operating Temperature | -15°C | |
| Maximum Air Velocity Measurement | 40m/s | |
| Air Velocity Accuracy | 3% @ 10 m/s | |
| Length | 375mm | |
| Height | 64mm | |
| Weight | 200g | |
| Standards/Approvals | EN 55022, EN 55024 | |
| Width | 64mm | |
| Plug Type | Cable/Bracket Included | |
| Select all | ||
|---|---|---|
Brand LCJ Capteurs | ||
Model Number SONIC‑ANEMO‑ANA-AC | ||
Measurement Parameters Wind Direction, Wind Speed | ||
Product Type Anemometer | ||
Maximum Temperature Measurement 55°C | ||
Air Velocity Resolution 0.05m/s | ||
Probe Type Active | ||
Maximum Operating Temperature 55°C | ||
Power Source 24V ac/V dc | ||
Temperature Resolution 1°C | ||
Minimum Operating Temperature -15°C | ||
Maximum Air Velocity Measurement 40m/s | ||
Air Velocity Accuracy 3% @ 10 m/s | ||
Length 375mm | ||
Height 64mm | ||
Weight 200g | ||
Standards/Approvals EN 55022, EN 55024 | ||
Width 64mm | ||
Plug Type Cable/Bracket Included | ||
- COO (Country of Origin):
- FR
The NEUTRAL ultrasonic wind sensor designed to accurately measure wind speed and direction. Its innovative operation principle utilises ultrasonic signals to deliver precise readings essential for various meteorological applications.
Output formats include NMEA0183, MWV, XDR, and PLCJ for versatile integration
Wind speed sensitivity of 0.15 m/s ensures high measurement accuracy
Operating temperature range from -15 to +55 °C accommodates diverse environments
CE compliant, ensuring adherence to European safety standards
Power supply requirements of 10 to 14 V DC for efficient operation
Related links
- LCJ Capteurs SONIC-ANEMO-420-AC Active Anemometer Wind Speed, 40 m/s
- LCJ Capteurs SONIC‑ANEMO‑DLG Active Anemometer Wind Speed, 40 m/s
- LCJ Capteurs SONIC‑ANEMO‑ANA5 Active Anemometer Wind Speed, 40 m/s
- LCJ Capteurs SONIC-ANEMO-MICRO Active Anemometer Wind Speed, 40 m/s
- LCJ Capteurs CV7-V-USB Active Anemometer USB Cable Wind Speed, 40 m/s
- LCJ Capteurs CV7-V_T General Anemometer Wind Speed, 40 m/s
- LCJ Capteurs SONIC-ANEMO-ModBus Active Weather Station 40 m/s
- Kestrel Rotary Vane Anemometer Wind Chill Dew Point Air Velocity, Relative
