LCJ Capteurs SONIC‑ANEMO‑DLG Active Anemometer, Measures Wind Direction, Wind Speed, 40 m/s

Image representative of range

Subtotal (1 unit)*

€650.29

(exc. VAT)

€799.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€650.29

*price indicative

RS Stock No.:
825-121
Mfr. Part No.:
SONIC-ANEMO-DLG
Manufacturer:
LCJ Capteurs
Find similar products by selecting one or more attributes.
Select all

Brand

LCJ Capteurs

Model Number

SONIC‑ANEMO‑DLG

Measurement Parameters

Wind Direction, Wind Speed

Product Type

Anemometer

Air Velocity Resolution

0.1m/s

Maximum Temperature Measurement

55°C

Probe Type

Active

Maximum Operating Temperature

55°C

Power Source

3 - 3.6 V

Maximum Air Velocity Measurement

40m/s

Air Velocity Accuracy

5% @ 10 m/s

Temperature Resolution

1°C

Minimum Operating Temperature

-15°C

Length

61mm

Width

64mm

Standards/Approvals

EN 55022, EN 55024

Height

64mm

Weight

100g

Plug Type

Cable/Bracket Included

COO (Country of Origin):
FR
The NEUTRAL wind sensor is an Advanced solution for precise wind measurement. It excels in capturing and storing wind data with accurate specifications, making it an essential tool for environmental monitoring and analysis.

Captures wind measurements every second for timely data

Stores up to 800 samples for in-depth analysis

Offers a wind speed range of 0 to 40 m/s with 0.1 m/s resolution

Provides wind angle measurements from 0 to 359° with 1° resolution

Supports both DLG and LCJ operating modes for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy