3M Hemispherical PUR Self Adhesive Feet, 16mm diameter x 7.9mm height
- RS Stock No.:
- 120-6063
- Mfr. Part No.:
- SJ 5027 WHITE
- Manufacturer:
- 3M
View all Anti-Slip Pads
7 Within 2 working day(s) (EU stock)
63 Within 2 working day(s) (EU stock)
Price 1 Bag of 20
€5.42
(exc. VAT)
€6.67
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €5.42 | €0.271 |
5 - 9 | €5.15 | €0.258 |
10 + | €4.99 | €0.25 |
*price indicative |
- RS Stock No.:
- 120-6063
- Mfr. Part No.:
- SJ 5027 WHITE
- Manufacturer:
- 3M
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Adhesive Bumpers
Features and Benefits
<B>Application</B>
Why choose 3M?

<strong>3M Hemispherical Black Self-Adhesive Feet, 7.9mm Height, 10.4mm Diameter - SJ 5027 BLACK</strong>
<strong>Applications</strong>
<strong>How do I apply these self-adhesive feet to a surface?</strong>
Specifications
Attribute | Value |
Thickness | 7.9mm |
Shape | Hemispherical |
Diameter | 16mm |
Material | PUR |
Maximum Operating Temperature | +66°C |
Minimum Operating Temperature | -34°C |