3M Hemispherical PUR Self Adhesive Feet, 16mm diameter 7.9mm width x 16mm length
- RS Stock No.:
- 285-6248
- Distrelec Article No.:
- 300-72-585
- Mfr. Part No.:
- 7000051757
- Manufacturer:
- 3M
Subtotal (1 pack of 1000 units)*
€254.85
(exc. VAT)
€313.47
(inc. VAT)
Temporarily out of stock
- Shipping from 06 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €254.85 | €0.255 |
*price indicative
- RS Stock No.:
- 285-6248
- Distrelec Article No.:
- 300-72-585
- Mfr. Part No.:
- 7000051757
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Mounting Type | Adhesive | |
Shape | Hemispherical | |
Colour | Grey | |
Diameter | 16mm | |
Material | PUR | |
Length | 16mm | |
Width | 7.9mm | |
Select all | ||
---|---|---|
Brand 3M | ||
Mounting Type Adhesive | ||
Shape Hemispherical | ||
Colour Grey | ||
Diameter 16mm | ||
Material PUR | ||
Length 16mm | ||
Width 7.9mm | ||
Related links
- 3M Hemispherical PUR Self Adhesive Feet, 16mm diameter 7.9mm width x 16mm length
- 3M Hemispherical PUR Self Adhesive Feet, 16mm diameter x 7.9mm height
- 3M Hemispherical PUR Self Adhesive Feet, 11.18mm diameter 5.1mm width x 11.2mm length
- 3M Hemispherical PUR Self Adhesive Feet, 11.2mm diameter
- 3M Hemispherical PUR Self Adhesive Feet, 7.94mm diameter
- 3M Hemispherical PUR Self Adhesive Feet, 19mm diameter
- 3M Hemispherical PUR Self Adhesive Feet, 15.88mm diameter
- 3M Hemispherical PUR Self Adhesive Feet, 6.4mm diameter x 1.9mm height