3M Hemispherical PUR Self Adhesive Feet, 10.2mm diameter x 3.3mm height
- RS Stock No.:
- 203-2396
- Mfr. Part No.:
- SJ5378-TRANSP
- Manufacturer:
- 3M
3 Within 1 working day(s) (IE stock)
72 Within 2 working day(s) (EU stock)
Price 1 Bag of 84
€24.86
(exc. VAT)
€30.58
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €24.86 | €0.296 |
5 - 9 | €23.59 | €0.281 |
10 + | €22.94 | €0.273 |
*price indicative
- RS Stock No.:
- 203-2396
- Mfr. Part No.:
- SJ5378-TRANSP
- Manufacturer:
- 3M
- COO (Country of Origin):
- US
Adhesive Bumpers
The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.
Features and Benefits
• Excellent skid resistance
• Non conductive
• Long aging resiliency – will not crack or harden
• Abrasion resistance
• Resistance to marring and staining
• Non conductive
• Long aging resiliency – will not crack or harden
• Abrasion resistance
• Resistance to marring and staining
Application
• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.
3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
Why choose 3M?
3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.
![](https://media.rs-online.com/t_line/LF223528-10.gif)
3M Hemispherical Transparent Self-Adhesive Feet, 3.3mm Height, 12.7mm Diameter - SJ5378-TRANSP
Looking for a way to stop your equipment from slipping? Attach these self-adhesive feet from 3M for extra grip and stability. Each pad has a hardness rating of 75 Shore M, which means it's very durable and resistant to scratches, for a longer lifespan. The feet are coated in a strong acrylic adhesive, so they stay stuck in position even in hot environments up to +66°C. Their compact size of 12.7mm in diameter means they're easy to handle and suitable for use with smaller items of equipment.
• In-built anti-vibration properties prevent shaking in heavy applications• Translucent polyester liner lets you position them accurately• PUR (polyurethane) material is insulating to prevent overheating and electric shocks
Applications
• Factories• Office furniture• Automotive engineering• Home appliances
What else are these 3M self-adhesive feet used for?
These feet work well as furniture stops. Simply attach them to the linings of your drawers, wardrobes and cabinets so that they close quietly without slamming. This prevents dents when items are closed with force. You can also mount them to the bottom of your devices to stop them skidding and getting damaged during transportation.
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Attribute | Value |
---|---|
Shape | Hemispherical |
Thickness | 3.3mm |
Colour | Transparent |
Diameter | 10.2mm |
Material | PUR |
Maximum Operating Temperature | +66°C |
Minimum Operating Temperature | -34°C |