Login / Register to access your benefits
Recently searched

    3M Tapered Square PUR Self Adhesive Feet, 19.9mm diameter 12.7mm width x 12.7mm length

    Subtotal (1 unit)*

    €0.15

    (exc. VAT)

    €0.18

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Limited stock
    • 1,795 left, ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€0.15

    *price indicative

    RS Stock No.:
    276-9465
    Distrelec Article No.:
    148-86-801
    Mfr. Part No.:
    7000002104
    Manufacturer:
    3M
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M

    Mounting Type

    Adhesive

    Thickness

    3.9mm

    Shape

    Tapered Square

    Colour

    Transparent

    Diameter

    19.9mm

    Material

    PUR

    Length

    12.7mm

    Width

    12.7mm

    Related links