Login / Register to access your benefits
Recently searched

    3M Hemispherical PUR Self Adhesive Feet, 11.2mm diameter

    Subtotal (1 unit)*

    €0.12

    (exc. VAT)

    €0.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Last RS stock
    • Final 1,691 unit(s), ready to ship from another location
    Units
    Per unit
    1 +€0.12

    *price indicative

    RS Stock No.:
    276-9477
    Distrelec Article No.:
    148-86-719
    Mfr. Part No.:
    7000051753
    Manufacturer:
    3M
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M

    Mounting Type

    Adhesive

    Thickness

    5.9mm

    Shape

    Hemispherical

    Colour

    White

    Diameter

    11.2mm

    Material

    PUR

    Related links