3M Hemispherical PUR Self Adhesive Feet, 7.94mm diameter
- RS Stock No.:
- 179-4811
- Mfr. Part No.:
- SJ5302
- Manufacturer:
- 3M
View all Anti-Slip Pads
7 Within 1 working day(s) (IE stock)
82 Within 2 working day(s) (EU stock)
124 Within 2 working day(s) (EU stock)
Price 1 Pack of 80
€10.47
(exc. VAT)
€12.88
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €10.47 | €0.131 |
*price indicative |
- RS Stock No.:
- 179-4811
- Mfr. Part No.:
- SJ5302
- Manufacturer:
- 3M
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M Hemispherical Self-Adhesive Feet, Transparent, 7.94mm Diameter - Bumpon Series - SJ5302
Use this handy pack of protective self-adhesive feet from 3M for all varieties of cushioning and bumper applications. You'll find them equally useful at home or in the office to stop rattling noises and vibrations. The feet bond quickly to a wide variety of surfaces, including metal, glass, wood and polypropylene. They're easy to individually mount and offer a reliable high-tack grip that's not adversely affected by moisture, sunlight or pressure. These cushioning feet are also ideal for stopping electronic devices from buzzing or bumping together.
Adhesive backing offers a firm grip with simple hand pressure
Removes the need for permanent joins with screws or nails that could cause structural damage
Good cushioning characteristics to easily absorb vibration and keep devices well protected
Won't stain surfaces and leave no tacky residue when removed
Removes the need for permanent joins with screws or nails that could cause structural damage
Good cushioning characteristics to easily absorb vibration and keep devices well protected
Won't stain surfaces and leave no tacky residue when removed
Applications
Storage facilities
Assembly lines
Manufacturing industries
Marine industry
Assembly lines
Manufacturing industries
Marine industry
3M™ Bumpon™ Protective Product SJ5302 is a self-adhesive rubber bumper designed to be used as feet, stops and spacers. The hemispherical shape provides excellent sound damping and energy absorption. Bumpon™ Blister Packs are individually packed pads of the most popular Bumpon™ Protective Product shapes. These protective products are pressure-sensitive self-adhering polyurethane bumpers, that can be used as feet, stops, spacers and protectors in many applications.
Are these cushioning feet suitable to use inside electronic equipment?
All 3M™ Bumpon™ Protective Products feature a urethane composition
Easy application with 3M pressure-sensitive adhesives
High skid-resistance
Won't scratch or stain surfaces
Reduces vibration and noise
Will not crack or harden
Easy application with 3M pressure-sensitive adhesives
High skid-resistance
Won't scratch or stain surfaces
Reduces vibration and noise
Will not crack or harden
Yes, you can use these self-adhesive feet inside electronic equipment with an operating temperature range of between -34°C and +66°C. As well as reducing vibration, they also act as spacers to improve internal air circulation.
Specifications
Attribute | Value |
Mounting Type | Adhesive |
Thickness | 2.2mm |
Shape | Hemispherical |
Colour | Clear |
Diameter | 7.94mm |
Material | PUR |
Maximum Operating Temperature | +66°C |
Series | SJ5300 |
Minimum Operating Temperature | -34°C |