RS PRO Anti-Static Bag 300mm(W)x 250 mm(L) Pink Seal 100 Per Pack
- RS Stock No.:
- 707-088
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€40.18
(exc. VAT)
€49.42
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €40.18 | €0.402 |
*price indicative
- RS Stock No.:
- 707-088
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Static Bag | |
| Bag Type | Anti-Static | |
| Colour | Pink | |
| Width | 300mm | |
| Quantity Per Package | 100Per Pack | |
| Closure Type | Seal | |
| EN 61340-5-1 Compliant | Yes | |
| Length | 250mm | |
| Standards/Approvals | ANSI/ESD S20.20, EN 61340-5-1, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Bag | ||
Bag Type Anti-Static | ||
Colour Pink | ||
Width 300mm | ||
Quantity Per Package 100Per Pack | ||
Closure Type Seal | ||
EN 61340-5-1 Compliant Yes | ||
Length 250mm | ||
Standards/Approvals ANSI/ESD S20.20, EN 61340-5-1, REACH | ||
- COO (Country of Origin):
- GB
RS PRO Anti-Static Bag, Seal Closure
RS PRO Anti-Static Bags are designed to protect sensitive electronic components from electrostatic discharge during storage and transportation. These bags are essential for maintaining the integrity of electronic devices and ensuring compliance with industry standards.
Features and Benefits
Anti-Static Material: Protects sensitive components from electrostatic discharge.
Seal Closure: Provides secure and easy sealing to prevent contamination.
Pink Colour: Easily identifiable for quick sorting and handling.
Seal Closure: Provides secure and easy sealing to prevent contamination.
Pink Colour: Easily identifiable for quick sorting and handling.
Applications
Electronics manufacturing
Semiconductor handling
PCB storage and transport
Semiconductor handling
PCB storage and transport
Additional Information
Compliant with ANSI/ESD S20.20 and EN 61340-5-1 standards
REACH compliant
Packaged in quantities of 100 per pack
Dimensions: 250 mm height x 300 mm width
REACH compliant
Packaged in quantities of 100 per pack
Dimensions: 250 mm height x 300 mm width
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bag 185mm(W)x Pink Open Top 10 Per Pack
- RS PRO Bag 285mm(W)x Pink Open Top 10 Per Pack
- RS PRO Bag 360mm(W)x Pink Open Top 10 Per Pack
- RS PRO Bag 235mm(W)x Pink Open Top 10 Per Pack
- RS PRO Bag 135mm(W)x Pink Open Top 10 Per Pack
- RS PRO Anti-Static Bag 300mm, 500 mm(W)x 650 mm Pink Heat Seal 20 Per Pack
- RS PRO Bag 152mm(W)x 102 mm Pink Open Top 100 Per Pack
- RS PRO Anti-Static Bag 750mm, 1 m(W)x Pink Heat Seal 10 Per Pack
