RS PRO Anti-Static Bag 135mm(W)x 100 mm(L) Pink Seal 10 Per Pack
- RS Stock No.:
- 707-126
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€3.52
(exc. VAT)
€4.33
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3.52 | €0.352 |
*price indicative
- RS Stock No.:
- 707-126
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Static Bag | |
| Bag Type | Anti-Static | |
| Colour | Pink | |
| Width | 135mm | |
| Quantity Per Package | 10Per Pack | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Seal | |
| Length | 100mm | |
| Standards/Approvals | ANSI/ESD S20.20, EN 61340-5-1, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Bag | ||
Bag Type Anti-Static | ||
Colour Pink | ||
Width 135mm | ||
Quantity Per Package 10Per Pack | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Seal | ||
Length 100mm | ||
Standards/Approvals ANSI/ESD S20.20, EN 61340-5-1, REACH | ||
- COO (Country of Origin):
- GB
RS PRO Anti-Static Bag, Seal Closure
RS PRO Anti-Static Bags are designed to protect sensitive electronic components from electrostatic discharge. These bags are Ideal for storing and transporting electronic parts, ensuring they remain safe from static damage. The pink colour indicates their anti-static properties, making them easily identifiable in a workspace.
Features and Benefits
Anti-Static Material: Protects sensitive electronics from electrostatic discharge.
Seal Closure: Ensures secure storage and prevents contamination.
Compact Size: 100 mm height and 135 mm width for versatile use.
Compliance: Meets ANSI/ESD S20.20 and EN 61340-5-1 standards for safety.
REACH Compliant: Environmentally friendly and safe for use.
Seal Closure: Ensures secure storage and prevents contamination.
Compact Size: 100 mm height and 135 mm width for versatile use.
Compliance: Meets ANSI/ESD S20.20 and EN 61340-5-1 standards for safety.
REACH Compliant: Environmentally friendly and safe for use.
Applications
Electronics manufacturing
Component storage
Laboratories
Repair workshops
Component storage
Laboratories
Repair workshops
Additional Information
Quantity per Package: 10 per pack
Colour: Pink for easy identification
Standards: Complies with ANSI/ESD S20.20, EN 61340-5-1, and REACH regulations
Colour: Pink for easy identification
Standards: Complies with ANSI/ESD S20.20, EN 61340-5-1, and REACH regulations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bag 185mm(W)x Pink Open Top 10 Per Pack
- RS PRO Bag 285mm(W)x Pink Open Top 10 Per Pack
- RS PRO Bag 360mm(W)x Pink Open Top 10 Per Pack
- RS PRO Bag 235mm(W)x Pink Open Top 10 Per Pack
- RS PRO Bag 300mm(W)x Pink Open Top 100 Per Pack
- RS PRO Anti-Static Bag 135mm(W)x 100 mm(L)
- RS PRO Bag 152mm(W)x 102 mm Pink Open Top 100 Per Pack
- RS PRO Bag Pink Open Top 100 Per Pack
