RS PRO Anti-Static Bag 127mm(W)x Pink Grip Seal 100 Per Pack

Subtotal (1 bag of 100 units)*

€17.96

(exc. VAT)

€22.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€17.96€0.18

*price indicative

RS Stock No.:
707-089
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Static Bag

Bag Type

Anti-Static

Colour

Pink

Width

127mm

Quantity Per Package

100Per Pack

EN 61340-5-1 Compliant

Yes

Closure Type

Grip Seal

Standards/Approvals

ANSI/ESD S20.20, EN 61340-5-1, REACH, RoHS

COO (Country of Origin):
CN

RS PRO Anti-Static Bag Grip Seal 203 mm x 127 mm


RS PRO offers a high-quality anti-static bag designed to protect sensitive electronic components from electrostatic discharge. The grip seal closure ensures easy access and secure storage, making it Ideal for environments where static control is crucial.

Features and Benefits


Anti-Static Material: Provides protection against electrostatic discharge to safeguard sensitive components.
Grip Seal Closure: Ensures secure and easy access to contents.
Pink Colour: Allows for easy identification of anti-static properties.
Compliant with EN 61340-5-1: Meets industry standards for static control.
RoHS and REACH Compliant: Ensures adherence to environmental and safety regulations.

Applications


Electronics manufacturing
Semiconductor handling
Laboratories

Additional Information


Quantity per Package: 100 per pack
Standards Approvals: ANSI/ESD S20.20, EN 61340-5-1, REACH, RoHS
Dimensions: 203 mm height x 127 mm width

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy