RS PRO Bag 127mm(W)x Transparent Grip Seal 100 Per Pack
- RS Stock No.:
- 707-119
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€13.19
(exc. VAT)
€16.22
(inc. VAT)
Temporarily out of stock
- 27 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €13.19 | €0.132 |
*price indicative
- RS Stock No.:
- 707-119
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bag | |
| Bag Type | Static Shielding Bag | |
| Colour | Transparent | |
| Width | 127mm | |
| Quantity Per Package | 100Per Pack | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Grip Seal | |
| Standards/Approvals | ANSI/ESD S11.4, ANSI/ESD S20.20, ANSI/ESD S541, ASTM D1003, ASTM D1004-94 Notched, ASTM D3420, ASTM D882, ASTM D882-91 Method A, D1876-93, EIA 541 Appendix C, EIA 541 Appendix E, EN 61340.5-1, ESD-STM-11.31, FTMS 101B Method 4046-5000-OV, FTMS 101C Method 2065.1, FTMS 101C Method 3005, STM 11.11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bag | ||
Bag Type Static Shielding Bag | ||
Colour Transparent | ||
Width 127mm | ||
Quantity Per Package 100Per Pack | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Grip Seal | ||
Standards/Approvals ANSI/ESD S11.4, ANSI/ESD S20.20, ANSI/ESD S541, ASTM D1003, ASTM D1004-94 Notched, ASTM D3420, ASTM D882, ASTM D882-91 Method A, D1876-93, EIA 541 Appendix C, EIA 541 Appendix E, EN 61340.5-1, ESD-STM-11.31, FTMS 101B Method 4046-5000-OV, FTMS 101C Method 2065.1, FTMS 101C Method 3005, STM 11.11 | ||
- COO (Country of Origin):
- CN
RS PRO Static Shielding Bag, 203 mm Height
RS PRO Static Shielding Bags are designed to protect sensitive electronic components from electrostatic discharge (ESD) during storage and transportation. These bags are Ideal for environments where static control is crucial, offering a transparent design for easy identification of contents.
Features and Benefits
Grip Seal Closure: Ensures secure sealing and easy access.
Transparent Colour: Allows for quick Visual inspection of contents.
Static Shielding: Provides protection against electrostatic discharge.
Compliance with EN 61340-5-1: Meets industry standards for ESD protection.
Durable Material: Offers resistance to tearing and punctures.
Transparent Colour: Allows for quick Visual inspection of contents.
Static Shielding: Provides protection against electrostatic discharge.
Compliance with EN 61340-5-1: Meets industry standards for ESD protection.
Durable Material: Offers resistance to tearing and punctures.
Applications
Electronics manufacturing
Semiconductor handling
PCB storage and transport
Semiconductor handling
PCB storage and transport
Additional Information
Quantity per Package: 100 per pack
Standards: Compliant with ANSI/ESD S11.4, ANSI/ESD S20.20, ANSI/ESD S541, ASTM standards, and more.
Standards: Compliant with ANSI/ESD S11.4, ANSI/ESD S20.20, ANSI/ESD S541, ASTM standards, and more.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bag 76mm(W)x Transparent Grip Seal 100 Per Pack
- RS PRO Anti-Static Bag 127mm(W)x Pink Grip Seal 100 Per Pack
- RS PRO Anti-Static Bag 127mm(W)x 203 mm(L) Silver Heat Seal 100
- SCS Anti-Static Bag 127mm(W)x 203 mm(L)
- RS PRO Anti-Static Bag 127mm(W)x 203 mm(L) Open Top 100 Per Pack
- SCS Anti-Static Bag 127mm(W)x 152 mm(L)
- SCS Anti-Static Bag 127mm(W)x 178 mm(L)
- RS PRO Bag 152mm(W)x 254 mm(L) Silver Grip Seal
