RS PRO Bag 152mm(W)x 254 mm(L) Silver Grip Seal
- RS Stock No.:
- 707-140
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€22.62
(exc. VAT)
€27.82
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €22.62 | €0.226 |
*price indicative
- RS Stock No.:
- 707-140
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bag | |
| Bag Type | Static Shielding Bag | |
| Colour | Silver | |
| Width | 152mm | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Grip Seal | |
| Length | 254mm | |
| Standards/Approvals | EN 61340.5, IEC 62321:2008, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bag | ||
Bag Type Static Shielding Bag | ||
Colour Silver | ||
Width 152mm | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Grip Seal | ||
Length 254mm | ||
Standards/Approvals EN 61340.5, IEC 62321:2008, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Static Shielding Bag, Grip Seal, Silver
These RS PRO static shielding bags are designed to protect sensitive electronic components from electrostatic discharge. Ideal for storage and transportation, they ensure that your components remain safe and functional.
Features and Benefits
Grip Seal Closure: Provides secure and easy access to contents.
Static Shielding: Protects components from electrostatic discharge.
Silver Colour: Offers a professional appearance and easy identification.
Compliant with EN 61340.5: Ensures adherence to industry standards.
Static Shielding: Protects components from electrostatic discharge.
Silver Colour: Offers a professional appearance and easy identification.
Compliant with EN 61340.5: Ensures adherence to industry standards.
Applications
Electronics manufacturing
Component storage
Sensitive equipment transportation
Component storage
Sensitive equipment transportation
Additional Information
Quantity per Package: 100 per pack
Standards: Compliant with EN 61340.5, IEC 62321:2008, REACH
Dimensions: 254 mm height x 152 mm width
Standards: Compliant with EN 61340.5, IEC 62321:2008, REACH
Dimensions: 254 mm height x 152 mm width
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bag 203mm(W)x 254 mm(L) Silver Grip Seal
- RS PRO Anti-Static Bag 152mm(W)x 254 mm(L) Silver Heat Seal 100
- RS PRO Bag 152mm(W)x 255 mm(L) Transparent Heat Seal 100 Per Pack
- RS PRO Bag 152mm(W)x 102 mm(L) Pink Open Top 100 Per Pack
- RS PRO Bag 152mm(W)x Grey Heat Seal 100 Per Pack
- SCS Anti-Static Bag 152mm(W)x 254 mm(L)
- KWR Anti-Static Bag 152mm(W)x 254 mm(L)
- RS PRO Anti-Static Bag 152mm(W)x 254 mm(L) 100 Per Pack
