RS PRO Bag 152mm(W)x 255 mm(L) Transparent Heat Seal 100 Per Pack

Image representative of range

Subtotal (1 bag of 100 units)*

€30.25

(exc. VAT)

€37.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€30.25€0.303

*price indicative

RS Stock No.:
707-087
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bag

Bag Type

Shielding Bubble Bag

Colour

Transparent

Width

152mm

Quantity Per Package

100Per Pack

Closure Type

Heat Seal

EN 61340-5-1 Compliant

Yes

Length

255mm

Standards/Approvals

ANSI/ESD S20.20, ANSI/ESD STM-11.31, ASTM D1003, ASTM D257, ASTM D882, EIA 541, EN 61340-5-1, FTMS 101, REACH

COO (Country of Origin):
CN

RS PRO Shielding Bubble Bag, 255 mm Height


The RS PRO Shielding Bubble Bag is designed to protect sensitive electronic components from electrostatic discharge and physical damage during storage and transportation. With a transparent design, it allows for easy identification of contents while maintaining compliance with key industry standards.

Features and Benefits


Heat Seal Closure: Ensures secure sealing to protect contents from environmental factors.
Transparent Colour: Allows for easy identification of items without opening the bag.
Electrostatic Discharge Protection: Compliant with ANSI/ESD S20.20 and other standards to safeguard sensitive electronics.
Durable Construction: Made from robust materials to withstand handling and transport.

Applications


Electronics Manufacturing
Component Storage
Shipping and Logistics

Additional Information


Quantity per Package: 100 per Pack
Standards: Complies with ANSI/ESD S20.20, ANSI/ESD STM-11.31, ASTM D1003, ASTM D257, ASTM D882, EIA 541, EN 61340-5-1, FTMS 101, REACH

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy