SCS Anti-Static Bag 305mm(W)x 610 mm(L) Silver Open Top 100
- RS Stock No.:
- 232-5465
- Mfr. Part No.:
- 1501224
- Manufacturer:
- SCS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-5465
- Mfr. Part No.:
- 1501224
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | Anti-Static Bag | |
| Width | 305 mm | |
| Length | 610 mm | |
| Colour | Silver | |
| Closure Type | Open Top | |
| Quantity Per Package | 100 | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type Anti-Static Bag | ||
Width 305 mm | ||
Length 610 mm | ||
Colour Silver | ||
Closure Type Open Top | ||
Quantity Per Package 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS transparent metal-out static shielding bag is designed 305x610mm size provide a static safe environment for sensitive electronic devices. Bags are printed with an ESD warning symbol and a lot code for traceability. Open top and Zip Top styles are available. The bags are heat sealable. 3M Static Shielding Bags are manufactured from a top coat, metal, polyester, polyethylene laminate. The proprietary top coating is designed to protect the metal layer. Polyester dielectric, in concert with the metal layer, is intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field. These bags are tested to meet or exceed certain electrical and physical requirements of ANSI/ESD S541 and to be ANSI/ESD S20.20 program compliant.
Metal-Out Bags Required by Some Leading Hi-Tech Companies, Exterior Surface Rs 1 x 104 to < 1 x 108 ohms per ANSI/ESD STM11.11
Metal-Out Shielding Laminate 0.003 thick (3 mil)
<10 nJ Discharge Shielding Energy Penetration Test per ANSI/ESD STM11.31
Dissipative Inner Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11 meets Static Control Bag ANSI/ESD S11.4 Level 3
Printed with ESD Protective Symbol and Lot Code Information
40% Light Transmission
Open Top and Zip Top styles are available
Many sizes are stocked in Sanford, NC or Chino, CA for fast delivery
Related links
- SCS Anti-Static Bag 305mm(W)x 610 mm(L)
- RS PRO Anti-Static Bag 505mm(W)x 610 mm(L) Black Open Top 100
- RS PRO Anti-Static Bag 457mm(W)x 610 mm(L) Open Top 100 Per Pack
- SCS Anti-Static Bag 75mm(W)x 125 mm(L) Silver Open Top 100 Per Pack
- RS PRO Anti-Static Bag 305mm(W)x 457 mm(L) Open Top 100 Per Pack
- RS PRO Anti-Static Bag 305mm(W)x 406 mm(L) Open Top 100 Per Pack
- SCS Anti-Static Bag 100mm(W)x 150 mm(L) Silver Open Top 100 Per Pack
- SCS Anti-Static Bag 254mm(W)x 610 mm(L)
