SCS Anti-Static Bag 100mm(W)x 150 mm(L) Silver Open Top 100 Per Pack
- RS Stock No.:
- 232-5469
- Mfr. Part No.:
- 15046
- Manufacturer:
- SCS
Image representative of range
Subtotal (1 pack of 100 units)*
€31.04
(exc. VAT)
€38.18
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.04 | €0.31 |
*price indicative
- RS Stock No.:
- 232-5469
- Mfr. Part No.:
- 15046
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | Anti-Static Bag | |
| Bag Type | Anti-Static | |
| Colour | Silver | |
| Width | 100mm | |
| Quantity Per Package | 100Per Pack | |
| Closure Type | Open Top | |
| Standards/Approvals | ANSI/ESD S541, ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20 | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type Anti-Static Bag | ||
Bag Type Anti-Static | ||
Colour Silver | ||
Width 100mm | ||
Quantity Per Package 100Per Pack | ||
Closure Type Open Top | ||
Standards/Approvals ANSI/ESD S541, ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20 | ||
Length 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS transparent metal-out static shielding bag is designed 100x150mm size provide a static safe environment for sensitive electronic devices. Bags are printed with an ESD warning symbol and a lot code for traceability. Open top and Zip Top styles are available. The bags are heat sealable. 3M Static Shielding Bags are manufactured from a top coat, metal, polyester, polyethylene laminate. The proprietary top coating is designed to protect the metal layer. Polyester dielectric, in concert with the metal layer, is intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field. These bags are tested to meet or exceed certain electrical and physical requirements of ANSI/ESD S541 and to be ANSI/ESD S20.20 program compliant.
Metal-Out Bags Required by Some Leading Hi-Tech Companies, Exterior Surface Rs 1 x 104 to < 1 x 108 ohms per ANSI/ESD STM11.11
Metal-Out Shielding Laminate 0.003 thick (3 mil)
<10 nJ Discharge Shielding Energy Penetration Test per ANSI/ESD STM11.31
Dissipative Inner Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11 meets Static Control Bag ANSI/ESD S11.4 Level 3
Printed with ESD Protective Symbol and Lot Code Information
40% Light Transmission
Open Top and Zip Top styles are available
Many sizes are stocked in Sanford, NC or Chino, CA for fast delivery
Related links
- SCS Anti-Static Bag 100mm(W)x 150 mm(L)
- RS PRO Anti-Static Bag 100mm(W)x 150 mm(L) Clear Zipper 100
- SCS Anti-Static Bag 100mm(W)x 200 mm(L)
- SCS Anti-Static Bag 100mm(W)x 760 mm(L)
- SCS Anti-Static Bag 100mm(W)x 660 mm(L)
- SCS Anti-Static Bag 305mm(W)x 610 mm(L) Silver Open Top 100
- SCS Anti-Static Bag 75mm(W)x 125 mm(L) Silver Open Top 100 Per Pack
- SCS Anti-Static Bag 813mm(W)x 864 mm(L) Silver Vacuum Sealing 100 Per Pack
