SCS Anti-Static Bag 455mm(W)x 455 mm(L)
- RS Stock No.:
- 232-5523
- Mfr. Part No.:
- 7001818
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
€294.70
(exc. VAT)
€362.48
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €294.70 | €2.947 |
*price indicative
- RS Stock No.:
- 232-5523
- Mfr. Part No.:
- 7001818
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | Anti-Static Bag | |
| Material Properties | Anti-Static | |
| Colour | Silver | |
| Length | 455mm | |
| Thickness | 90μm | |
| Width | 455mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20, ANSI/ESD S541 | |
| Tensile Strength | 54MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type Anti-Static Bag | ||
Material Properties Anti-Static | ||
Colour Silver | ||
Length 455mm | ||
Thickness 90μm | ||
Width 455mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20, ANSI/ESD S541 | ||
Tensile Strength 54MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Moisture Barrier Bags Dri-Shield 2000 are manufactured from a laminate of multiple layers of aluminized polyester and polyethylene 455x455mm size. Polyester provides puncture resistance. Metal layers are intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field while providing moisture protection.
0.0036" (3.6 mil) Thick Bag Film laminate constructed from multiple layers of aluminized polyester and polyethylene
= 0.03 Grams Moisture Vapor Transmission Rate (MVTR)
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>20lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol and lot code information
Related links
- SCS Anti-Static Bag 455mm(W)x 455 mm(L)
- SCS Anti-Static Bag 455mm(W)x 610 mm(L)
- SCS Anti-Static Bag 455mm(W)x 508 mm(L)
- SCS Anti-Static Bag 455mm(W)x 505 mm(L)
- SCS Anti Static Bag 455mm(W)x 455mm(L)
- SCS Anti-Static Bag 405mm(W)x 455 mm(L)
- SCS Anti-Static Bag 305mm(W)x 455 mm(L)
- SCS Anti-Static Bag 150mm(W)x 455 mm(L)
