SCS Anti-Static Bag 455mm(W)x 508 mm(L)
- RS Stock No.:
- 232-5604
- Mfr. Part No.:
- D341820
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
€383.06
(exc. VAT)
€471.16
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €383.06 | €3.831 |
*price indicative
- RS Stock No.:
- 232-5604
- Mfr. Part No.:
- D341820
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | Anti-Static Bag | |
| Material Properties | Anti-Static | |
| Colour | Silver | |
| Length | 508mm | |
| Thickness | 150μm | |
| Width | 455mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20, ANSI/ESD S541 | |
| Tensile Strength | 26MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type Anti-Static Bag | ||
Material Properties Anti-Static | ||
Colour Silver | ||
Length 508mm | ||
Thickness 150μm | ||
Width 455mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20, ANSI/ESD S541 | ||
Tensile Strength 26MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Moisture Barrier Bags Dri-Shield 3400 are manufactured 455x508 mm size and from a laminate of polyester, foil, and polyethylene. The metal layer is intended to provide discharge shielding and to minimize the penetration of electric fields and electrostatic discharges. This foil moisture barrier bag is designed to provide protection for ESD
0.004" (4 mil) Thick Bag constructed from layers of polyester, foil, and polyethylene
= 0.0003 Grams Moisture Vapor Transmission Rate (MVTR)
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>20lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol, Moisture Sensitive Warning Symbols and Lot Code Information
Related links
- SCS Anti-Static Bag 455mm(W)x 610 mm(L)
- SCS Anti-Static Bag 455mm(W)x 455 mm(L)
- SCS Anti-Static Bag 455mm(W)x 505 mm(L)
- SCS Anti Static Bag 455mm(W)x 455mm(L)
- SCS Anti-Static Bag 254mm(W)x 508 mm(L)
- SCS Anti-Static Bag 255mm(W)x 508 mm(L)
- SCS Anti-Static Bag 406mm(W)x 508 mm(L)
- SCS Anti-Static Bag 356mm(W)x 508 mm(L)
