SCS Anti-Static Bag 200mm(W)x 255 mm(L)
- RS Stock No.:
- 232-5532
- Mfr. Part No.:
- 700Z810
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
€155.03
(exc. VAT)
€190.69
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €155.03 | €1.55 |
*price indicative
- RS Stock No.:
- 232-5532
- Mfr. Part No.:
- 700Z810
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Material Properties | Anti-Static | |
| Product Type | Anti-Static Bag | |
| Colour | Silver | |
| Length | 255mm | |
| Thickness | 90μm | |
| Width | 200mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S541, ANSI/ESD S20.20, ANSI/ESD S11.4 Level 3 | |
| Tensile Strength | 54MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Material Properties Anti-Static | ||
Product Type Anti-Static Bag | ||
Colour Silver | ||
Length 255mm | ||
Thickness 90μm | ||
Width 200mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S541, ANSI/ESD S20.20, ANSI/ESD S11.4 Level 3 | ||
Tensile Strength 54MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Moisture Barrier Bags Dri-Shield 2000 are manufactured from a laminate of multiple layers of aluminized polyester and polyethylene 200x255mm size. Polyester provides puncture resistance. Metal layers are intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field while providing moisture protection.
0.0036" (3.6 mil) Thick Bag Film laminate constructed from multiple layers of aluminized polyester and polyethylene
= 0.03 Grams Moisture Vapor Transmission Rate (MVTR)
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>20lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol and lot code information
Related links
- SCS Anti-Static Bag 200mm(W)x 255 mm(L)
- RS PRO Anti-Static Bag 200mm(W)x 255 mm(L) Black Zipper 100
- SCS Anti-Static Bag 255mm(W)x 255 mm(L)
- SCS Anti-Static Bag 125mm(W)x 255 mm(L)
- SCS Anti-Static Bag 203mm(W)x 255 mm(L)
- SCS Anti-Static Bag 150mm(W)x 255 mm(L)
- SCS Anti-Static Bag 200mm(W)x 610 mm(L)
- SCS Anti-Static Bag 200mm(W)x 200 mm(L)
