SCS Anti-Static Bag 150mm(W)x 255 mm(L)
- RS Stock No.:
- 232-5625
- Mfr. Part No.:
- PCL100610
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
€63.75
(exc. VAT)
€78.41
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.75 | €0.638 |
*price indicative
- RS Stock No.:
- 232-5625
- Mfr. Part No.:
- PCL100610
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Material Properties | Static Shielding, Dissipative, Conductive | |
| Product Type | Anti-Static Bag | |
| Colour | Silver | |
| Length | 255mm | |
| Thickness | 70μm | |
| Width | 150mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S11.4 Level 3, ANSI/ESD S541, ANSI/ESD S20.20, IEST-STD-CC1246E Level 100 | |
| Tensile Strength | 32MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Material Properties Static Shielding, Dissipative, Conductive | ||
Product Type Anti-Static Bag | ||
Colour Silver | ||
Length 255mm | ||
Thickness 70μm | ||
Width 150mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S11.4 Level 3, ANSI/ESD S541, ANSI/ESD S20.20, IEST-STD-CC1246E Level 100 | ||
Tensile Strength 32MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS PCL100 Metal-In Static Shielding Bag is certified to IEST-STD-CC1246E Level 100, and is designed 150x255 mm size and provide a static safe environment for ESD sensitive electronic devices. Addresses concern for Surface Particulate in cleanroom applications. Bags are embossed with an ESD protective symbol and a lot code for traceability. Open top styles are available. The bags are heat sealable. Standard and Custom size bags and rolls are available.
ESD safe packaging designed for use in cleanroom areas where surface particulate is of concern
Metal-In Film Laminate 0.0028 thick (2.8 mil)
<10 nJ Discharge Shielding Energy Limit Test per ANSI/ESD STM11.31
Dissipative Inner and Outer Surfaces Rs 1 x 104 to <1 x 1011 ohms per ANSI/ESD STM11.11 and Static Control Bag ANSI/ESD S11.4 Level 3
Embossed with ESD Protective Symbol and Lot Code Information
Custom sizes are available
Available in both open top bags and film rolls
Related links
- RS PRO Anti-Static Bag 150mm(W)x 255 mm(L) Black Zipper 100
- SCS Anti-Static Bag 150mm(W)x 760 mm(L)
- SCS Anti-Static Bag 150mm(W)x 200 mm(L)
- SCS Anti-Static Bag 150mm(W)x 610 mm(L)
- SCS Anti-Static Bag 150mm(W)x 455 mm(L)
- SCS Anti Static Bag 150mm(W)x 660mm(L)
- SCS Anti-Static Bag 200mm(W)x 255 mm(L)
- SCS Anti-Static Bag 255mm(W)x 255 mm(L)
