SCS Anti-Static Bag 508mm(W)x 508 mm(L)
- RS Stock No.:
- 232-5585
- Mfr. Part No.:
- D272020
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
€491.93
(exc. VAT)
€605.07
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €491.93 | €4.919 |
*price indicative
- RS Stock No.:
- 232-5585
- Mfr. Part No.:
- D272020
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Material Properties | Anti-Static | |
| Product Type | Anti-Static Bag | |
| Colour | Silver | |
| Length | 508mm | |
| Thickness | 180μm | |
| Width | 508mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S541, ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20 | |
| Tensile Strength | 45MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Material Properties Anti-Static | ||
Product Type Anti-Static Bag | ||
Colour Silver | ||
Length 508mm | ||
Thickness 180μm | ||
Width 508mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S541, ANSI/ESD S11.4 Level 3, ANSI/ESD S20.20 | ||
Tensile Strength 45MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS Moisture Barrier Bags Dri-Shield 2700 are manufactured 508x508 mm size and from a laminate of multiple layers of aluminized polyester and polyethylene. Polyester provides puncture resistance. Metal layers are intended to provide shielding of Electrostatic Discharge (ESD) and to help minimize the penetration of electric field.
0.007" (7 mil) Thick Bag constructed from multiple layers of aluminized polyester and polyethylene
= 0.03 Grams Moisture Vapor Transmission Rate (MVTR)
<10 nJ Energy Penetration Tested per ANSI/ESD STM11.31
>30lb Puncture Strength Average
Dissipative Inner and Outer Surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Printed with ESD Protective Symbol and lot code information
Related links
- SCS Anti-Static Bag 508mm(W)x 508 mm(L)
- SCS Anti-Static Bag 508mm(W)x 610 mm(L)
- SCS Anti-Static Bag 254mm(W)x 508 mm(L)
- SCS Anti-Static Bag 255mm(W)x 508 mm(L)
- SCS Anti-Static Bag 406mm(W)x 508 mm(L)
- SCS Anti-Static Bag 356mm(W)x 508 mm(L)
- SCS Anti-Static Bag 455mm(W)x 508 mm(L)
- SCS Anti-Static Bag 178mm(W)x 508 mm(L)
