SCS Anti-Static Bag 255mm(W)x 305 mm(L)
- RS Stock No.:
- 232-5618
- Mfr. Part No.:
- PCL1001012
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
€83.87
(exc. VAT)
€103.16
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €83.87 | €0.839 |
*price indicative
- RS Stock No.:
- 232-5618
- Mfr. Part No.:
- PCL1001012
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Material Properties | Polyester, Polyethylene, Metal | |
| Product Type | Anti-Static Bag | |
| Colour | Silver | |
| Length | 305mm | |
| Thickness | 0.071mm | |
| Width | 255mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S541, ANSI/ESD S11.4 Level 3, IEST-STD-CC1246E Level 100, ANSI/ESD S20.20 | |
| Tensile Strength | 32MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Material Properties Polyester, Polyethylene, Metal | ||
Product Type Anti-Static Bag | ||
Colour Silver | ||
Length 305mm | ||
Thickness 0.071mm | ||
Width 255mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S541, ANSI/ESD S11.4 Level 3, IEST-STD-CC1246E Level 100, ANSI/ESD S20.20 | ||
Tensile Strength 32MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS PCL100 Metal-In Static Shielding Bag is certified to IEST-STD-CC1246E Level 100, and is designed 255x305 mm size and provide a static safe environment for ESD sensitive electronic devices. Addresses concern for Surface Particulate in cleanroom applications. Bags are embossed with an ESD protective symbol and a lot code for traceability. Open top styles are available. The bags are heat sealable. Standard and Custom size bags and rolls are available.
ESD safe packaging designed for use in cleanroom areas where surface particulate is of concern
Metal-In Film Laminate 0.0028 thick (2.8 mil)
<10 nJ Discharge Shielding Energy Limit Test per ANSI/ESD STM11.31
Dissipative Inner and Outer Surfaces Rs 1 x 104 to <1 x 1011 ohms per ANSI/ESD STM11.11 and Static Control Bag ANSI/ESD S11.4 Level 3
Embossed with ESD Protective Symbol and Lot Code Information
Custom sizes are available
Available in both open top bags and film rolls
Related links
- SCS Anti-Static Bag 255mm(W)x 255 mm(L)
- SCS Anti-Static Bag 255mm(W)x 305 mm(L)
- SCS Anti-Static Bag 255mm(W)x 610 mm(L)
- SCS Anti-Static Bag 255mm(W)x 508 mm(L)
- SCS Anti-Static Bag 255mm(W)x 760 mm(L)
- SCS Anti-Static Bag 255mm(W)x 355 mm(L)
- SCS Anti-Static Bag 255mm(W)x 762 mm(L)
- SCS Anti-Static Bag 255mm(W)x 660 mm(L)
