SCS Anti-Static Bag 100mm(W)x 150 mm(L)
- RS Stock No.:
- 232-5624
- Mfr. Part No.:
- PCL10046
- Manufacturer:
- SCS
Subtotal (1 pack of 100 units)*
€39.30
(exc. VAT)
€48.34
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.30 | €0.393 |
*price indicative
- RS Stock No.:
- 232-5624
- Mfr. Part No.:
- PCL10046
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Product Type | Anti-Static Bag | |
| Material Properties | Conductive, Dissipative, Static Shielding | |
| Colour | Silver | |
| Length | 150mm | |
| Thickness | 70μm | |
| Width | 100mm | |
| Sub Type | Bag | |
| Standards/Approvals | ANSI/ESD S20.20, ANSI/ESD S541, ANSI/ESD S11.4 Level 3, IEST-STD-CC1246E Level 100 | |
| Tensile Strength | 32MPa | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type Anti-Static Bag | ||
Material Properties Conductive, Dissipative, Static Shielding | ||
Colour Silver | ||
Length 150mm | ||
Thickness 70μm | ||
Width 100mm | ||
Sub Type Bag | ||
Standards/Approvals ANSI/ESD S20.20, ANSI/ESD S541, ANSI/ESD S11.4 Level 3, IEST-STD-CC1246E Level 100 | ||
Tensile Strength 32MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SCS PCL100 Metal-In Static Shielding Bag is certified to IEST-STD-CC1246E Level 100, and is designed 100x150 mm size and provide a static safe environment for ESD sensitive electronic devices. Addresses concern for Surface Particulate in cleanroom applications. Bags are embossed with an ESD protective symbol and a lot code for traceability. Open top styles are available. The bags are heat sealable. Standard and Custom size bags and rolls are available.
ESD safe packaging designed for use in cleanroom areas where surface particulate is of concern
Metal-In Film Laminate 0.0028 thick (2.8 mil)
<10 nJ Discharge Shielding Energy Limit Test per ANSI/ESD STM11.31
Dissipative Inner and Outer Surfaces Rs 1 x 104 to <1 x 1011 ohms per ANSI/ESD STM11.11 and Static Control Bag ANSI/ESD S11.4 Level 3
Embossed with ESD Protective Symbol and Lot Code Information
Custom sizes are available
Available in both open top bags and film rolls
Related links
- SCS Anti-Static Bag 100mm(W)x 150 mm(L)
- SCS Anti-Static Bag 100mm(W)x 150 mm Silver Open Top 100 Per Pack
- RS PRO Anti-Static Bag 100mm(W)x 150 mm Clear Zipper 100
- SCS Anti-Static Bag 100mm(W)x 200 mm(L)
- SCS Anti-Static Bag 100mm(W)x 660 mm(L)
- SCS Anti-Static Bag 100mm(W)x 760 mm(L)
- RND Anti-Static Bag 100mm(W)x 135 mm(L)
- RS PRO Anti-Static Bag 100mm(W)x 610 mm Brown Heat Seal 100
