EUROSTAT ESD-Safe Bag 3m(W)x 1.5 m(L) Pink Self-Adhesive Flap
- RS Stock No.:
- 265-8638
- Distrelec Article No.:
- 304-34-363
- Mfr. Part No.:
- 20-006-6005n
- Manufacturer:
- EUROSTAT
Subtotal (1 pack of 450 units)*
€941.83
(exc. VAT)
€1,158.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €941.83 | €2.093 |
*price indicative
- RS Stock No.:
- 265-8638
- Distrelec Article No.:
- 304-34-363
- Mfr. Part No.:
- 20-006-6005n
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | ESD-Safe Bag | |
| Bag Type | Static Shielding Bubble Bags & Films | |
| Colour | Pink | |
| Width | 3m | |
| Closure Type | Self-Adhesive Flap | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | 94/62/EC & 2011/65/EU (ROHS ), IEC 61340-5-1 | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type ESD-Safe Bag | ||
Bag Type Static Shielding Bubble Bags & Films | ||
Colour Pink | ||
Width 3m | ||
Closure Type Self-Adhesive Flap | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals 94/62/EC & 2011/65/EU (ROHS ), IEC 61340-5-1 | ||
Length 1.5m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EUROSTAT static shielding bubble bags & films is made of shielding film and air bubble dissipative film, amine-free and with a 30mm flap. Offer excellent mechanical protection for all materials sensitive to ESD, vibration and shock.
Suitable for storage, transportation of PCBs, components
Related links
- EUROSTAT ESD-Safe Bag 150mm(W)x 3 m Pink Self-Adhesive Flap
- EUROSTAT ESD-Safe Bag 460mm(W)x 1.5 m Pink Heat Sealable/Self-Adhesive Flap
- EUROSTAT ESD-Safe Bag 102mm(W)x 152 mm Heat Sealable 100 Per Pack
- EUROSTAT ESD-Safe Bag 1.19m(W)x Heat Sealable 100 Per Pack
- EUROSTAT ESD-Safe Bag 1.19m(W)x 1.5 m Heat Sealable 100 Per Pack
- EUROSTAT ESD Safe Wiper White Cloths for Clean Environment Pharmaceutical, Pack of
- EUROSTAT ESD-Safe Mat Table, 900 mm x 600mm x 2.1 mm
- EUROSTAT ESD-Safe Mat Table, 1.2 m x 600mm x 2.1 mm
