EUROSTAT ESD-Safe Bag 1.19m(W)x Heat Sealable 100 Per Pack
- RS Stock No.:
- 265-8646
- Mfr. Part No.:
- 20-072-0035
- Manufacturer:
- EUROSTAT
Subtotal (1 pack of 100 units)*
€206.36
(exc. VAT)
€253.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €206.36 | €2.064 |
*price indicative
- RS Stock No.:
- 265-8646
- Mfr. Part No.:
- 20-072-0035
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | ESD-Safe Bag | |
| Bag Type | Moisture Barrier Bag | |
| Width | 1.19m | |
| Quantity Per Package | 100Per Pack | |
| Closure Type | Heat Sealable | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | IEC 61340-5-1 94/62/EC & 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type ESD-Safe Bag | ||
Bag Type Moisture Barrier Bag | ||
Width 1.19m | ||
Quantity Per Package 100Per Pack | ||
Closure Type Heat Sealable | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals IEC 61340-5-1 94/62/EC & 2011/65/EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The EUROSTAT moisture barrier bags is multilayer barrier bags offering superior protection against ESD, moisture and electromagnetic interference. It is dedicated to package electronic components under vacuum or inert gas immediately after production.
Heat sealable
Electrostatic protective
Related links
- EUROSTAT ESD-Safe Bag 1.19m(W)x 1.5 m Heat Sealable 100 Per Pack
- EUROSTAT ESD-Safe Bag 102mm(W)x 152 mm Heat Sealable 100 Per Pack
- EUROSTAT ESD-Safe Bag 460mm(W)x 1.5 m Pink Heat Sealable/Self-Adhesive Flap
- EUROSTAT Anti-Static Bag 1.19m(W)x Pink Without Zipper, With 100 Per Pack
- EUROSTAT ESD-Safe Bag 3m(W)x 1.5 m Pink Self-Adhesive Flap
- EUROSTAT ESD-Safe Bag 150mm(W)x 3 m Pink Self-Adhesive Flap
- RS PRO ESD-Safe Bag 305mm(W)x 252 mm Black Heat Seal 10 Per Pack
- RS PRO ESD-Safe Bag 406mm(W)x 305 mm Black Heat Seal 10 Per Pack
