EUROSTAT ESD Film 500mm(W)x 250 m(L)

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-7941
Distrelec Article No.:
180-90-175
Mfr. Part No.:
85-100-0018
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Product Type

ESD Film

Width

500 mm

Length

250 m

Colour

Pink

Distrelec Product Id

18090175

EN 61340-5-1 Compliant

No

Material Properties

Low Tribocharging Polyolefin

Standards/Approvals

No

Sub Type

Packaging Stretch Film

Tensile Strength

39 N/mm²

Thickness

500 mm

COO (Country of Origin):
FR
The low tribocharging stretch film in pink color is a high-quality product with exceptional ESD safe properties that comply with EN 61340-5-1 standards. It is designed with a thickness of 23μ and a width of 500mm, providing great tensile strength and elongation for various applications.

Low tribocharging polyolefin material for minimum static charge accumulation

Tensile strength of MD > 39 N/mm² and TD > 22 N/mm² for superior durability

Elongation of MD > 450% and TD > 700% for flexibility and stretchability

ESD safe with surface resistance ≤ 10x10 Ω and quick decay time

Core diameter of 50mm for easy handling and compatibility with standard dispensers

Shelf life of 2 years ensures long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy