RS PRO ESD Foam 305mm(W)x 305 mm(L)
- RS Stock No.:
- 815-3512
- Manufacturer:
- RS PRO
Subtotal (1 bag of 9 units)*
€94.52
(exc. VAT)
€116.26
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €94.52 | €10.502 |
*price indicative
- RS Stock No.:
- 815-3512
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Foam | |
| Colour | Black | |
| Length | 305mm | |
| Thickness | 6mm | |
| Width | 305mm | |
| EN 61340-5-1 Compliant | Yes | |
| Sub Type | Foam | |
| Surface Resistivity | 1 x 10^2 → ≤ 1 x 10^5 Ω | |
| Standards/Approvals | EN 61340-5-1, IEC 61340-2-3 | |
| Tensile Strength | 70kPa | |
| Volume Resistance | 250Ω | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Foam | ||
Colour Black | ||
Length 305mm | ||
Thickness 6mm | ||
Width 305mm | ||
EN 61340-5-1 Compliant Yes | ||
Sub Type Foam | ||
Surface Resistivity 1 x 10^2 → ≤ 1 x 10^5 Ω | ||
Standards/Approvals EN 61340-5-1, IEC 61340-2-3 | ||
Tensile Strength 70kPa | ||
Volume Resistance 250Ω | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro Low Density ESD Foam
RS Pro low density ESD foam provides pin and component protection to sensitive components. With its ESD properties youre safe to put any component on this foam. Its an effortless foam so you can just push your component onto the foam and know it will stay secure and not tumble around in packaging. This foam is soft and flexible and could ideally be used as soft packaging.
Standards
This conductive foam meets the surface resistance required as per EN 61340-5-1 (tested per IEC 61340-2-3)
Related links
- RS PRO ESD Foam 305mm(W)x 305 mm(L) Black
- RS PRO ESD Foam 305mm(W)x 305 mm(L)
- RS PRO Foam 305mm(W)x 305 mm(L)
- RND ESD Foam 305mm(W)x 305mm(L)
- SCS Anti-Static Bag 305mm(W)x 305 mm(L)
- RS PRO Anti-Static Bag 305mm(W)x 305 mm(L)
- EUROSTAT Anti-Static Bag 305mm(W)x 305 mm(L) Pink
- RS PRO ESD-Safe Bag 406mm(W)x 305 mm(L) Black Heat Seal 10 Per Pack
