3M 100 mm Anti-Static Roller Lint Roller
- RS Stock No.:
- 766-062
- Mfr. Part No.:
- 7100243656
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 unit)*
€4.77
(exc. VAT)
€5.87
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.77 |
*price indicative
- RS Stock No.:
- 766-062
- Mfr. Part No.:
- 7100243656
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Anti-Static Roller | |
| Sub Type | Lint Roller | |
| Roller Width | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Anti-Static Roller | ||
Sub Type Lint Roller | ||
Roller Width 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Scotch-Brite™ Everyday Clean Lint Roller is the only lint roller MADE with Scotch® Brand adhesive. It has an ergonomic handle and the sheets are guaranteed to tear cleanly every time.
Sheets guaranteed to tear cleanly every time
Ergonomic handle for comfortable use
Made with Scotch® Brand adhesive
Related links
- 3M 100 mm Anti-Static Roller Lint Roller
- RS PRO 458 mm Anti-Static Roller Anti-Static Film
- EUROSTAT 203 mm Anti-Static Roller Roller
- RS PRO 80 mm Anti-Static Roller Refill
- RS PRO 229 mm Anti-Static Roller Handle
- RS PRO 80 mm Anti-Static Roller Handle and Refill
- RS PRO 457.2 mm Anti-Static Roller Extension Handle
- Anti Static Rollers