Licefa ABS ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- RS Stock No.:
- 668-045
- Mfr. Part No.:
- 8150074
- Manufacturer:
- Licefa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 668-045
- Mfr. Part No.:
- 8150074
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | ESD Box | |
| Material | ABS | |
| Height | 21mm | |
| Length | 57.4mm | |
| Width | 42.3mm | |
| Bin Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type ESD Box | ||
Material ABS | ||
Height 21mm | ||
Length 57.4mm | ||
Width 42.3mm | ||
Bin Colour Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa SMD Box is designed to safely store surface-mount devices (SMDs) while protecting them from static electricity through their conductive material. It operates reliably within a continuous temperature range of -20°C to +80°C.
Dissipative
Rapid transfer of charges between bodies with different electrostatic potentials
Related links
- Licefa ABS ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa ABS, Styrene Acrylonitrile ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa ABS, Polystyrene ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa Polystyrene, ABS ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa Styrene Acrylonitrile, ABS ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa Polystyrene ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa Polystyrene, Styrene Acrylonitrile ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa ABS ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
