Polypropylene ESD Box Lid 400mm (L) 300mm (W)
- RS Stock No.:
- 288-4162
- Distrelec Article No.:
- 180-05-837
- Mfr. Part No.:
- 4300.032.992
- Manufacturer:
- WEZ
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4162
- Distrelec Article No.:
- 180-05-837
- Mfr. Part No.:
- 4300.032.992
- Manufacturer:
- WEZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEZ | |
| Material | Polypropylene | |
| Suitable For | Euro Norm | |
| Length | 400mm | |
| Width | 300mm | |
| Select all | ||
|---|---|---|
Brand WEZ | ||
Material Polypropylene | ||
Suitable For Euro Norm | ||
Length 400mm | ||
Width 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The hinged lid BL is a high-quality product designed for optimal protection and organization. With a sleek black design and durable materials, it offers reliability and functionality for various applications.
Made of PP material for lightweight and durable construction
Features 2 hinges and 2 latches for secure closure
Conductive black color with ESD protection for safe handling of sensitive components
Ext. dimensions of 400x300 mm and weight of 387 g make it easy to transport and use
Comes in a pack of 30 pieces for added convenience and value
Features 2 hinges and 2 latches for secure closure
Conductive black color with ESD protection for safe handling of sensitive components
Ext. dimensions of 400x300 mm and weight of 387 g make it easy to transport and use
Comes in a pack of 30 pieces for added convenience and value
Related links
- EUROSTAT Conductive Polypropylene ESD Box Lid 400 mm (L) 300mm (W) 300 mm (H)
- UNKNOWN Polypropylene ESD Box 400 mm (L) 300mm (W)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 100 mm (H)
- Conductive Polypropylene ESD Box 500mm (L) 300mm (W) 300mm (H)
- RS PRO Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 220 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 145 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 212 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 278 mm (H)