SINGER SAFETY Brown Reusable Cowhide Split Leather, Yarn Apron, 900 mm
- RS Stock No.:
- 784-110
- Mfr. Part No.:
- TABSOUD9070
- Manufacturer:
- SINGER SAFETY
Subtotal (1 unit)*
€26.12
(exc. VAT)
€32.13
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.12 |
*price indicative
- RS Stock No.:
- 784-110
- Mfr. Part No.:
- TABSOUD9070
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Apron | |
| Material | Cowhide Split Leather, Yarn | |
| Reusable/Disposable | Reusable | |
| Colour | Brown | |
| Series | TABSOUD | |
| Length | 900mm | |
| Standards/Approvals | EN ISO 11611 2015 | |
| Resistance Features | Flame Retardant, Heat Resistant, Welding Safe | |
| Quantity Per Package | 5Per Pack | |
| Waist Closure | Adjustable Belt | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Apron | ||
Material Cowhide Split Leather, Yarn | ||
Reusable/Disposable Reusable | ||
Colour Brown | ||
Series TABSOUD | ||
Length 900mm | ||
Standards/Approvals EN ISO 11611 2015 | ||
Resistance Features Flame Retardant, Heat Resistant, Welding Safe | ||
Quantity Per Package 5Per Pack | ||
Waist Closure Adjustable Belt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY Work Jacket is designed for light industry use, providing comfort and functionality in various working environments.
Made from 100% cotton with a weight of 300 gem for durability
Designed with studded fastening under the flap for secure closure
Related links
- SINGER SAFETY Black Yarn Welding Jacket
- SINGER SAFETY Natural Natural Cow Split Leather Apron, 900 mm
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 900 mm
- Portwest Tan Cowhide Split Leather Apron, 45 mm
- SINGER SAFETY Brown Natural Cow Split Leather Welding Gloves 145mm
- North Welder Blue HR Blue Cowhide Split Leather Welding Gloves Leather Coating
- North Welder Blue HR Blue Cowhide Split Leather Welding Gloves Leather Coating
- EDC PROTECTION Orange Leather Apron, 900 mm
