Weldas Brown Reusable Leather Apron, 600 mm
- RS Stock No.:
- 265-1152
- Mfr. Part No.:
- 44-7124
- Manufacturer:
- Weldas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€26.12
(exc. VAT)
€32.13
(inc. VAT)
- RS Stock No.:
- 265-1152
- Mfr. Part No.:
- 44-7124
- Manufacturer:
- Weldas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weldas | |
| Product Type | Apron | |
| Material | Leather | |
| Reusable/Disposable | Reusable | |
| Colour | Brown | |
| Waist Size | 60 cm | |
| Series | 44-7124 | |
| Length | 600mm | |
| Resistance Features | Flame Retardant, Anti-Static, Arc Flash, Waterproof | |
| Standards/Approvals | TÜV 21285003 001, TÜV BP 60126846 0001 | |
| Quantity Per Package | 1Per Pack | |
| Waist Closure | Tie Back | |
| Select all | ||
|---|---|---|
Brand Weldas | ||
Product Type Apron | ||
Material Leather | ||
Reusable/Disposable Reusable | ||
Colour Brown | ||
Waist Size 60 cm | ||
Series 44-7124 | ||
Length 600mm | ||
Resistance Features Flame Retardant, Anti-Static, Arc Flash, Waterproof | ||
Standards/Approvals TÜV 21285003 001, TÜV BP 60126846 0001 | ||
Quantity Per Package 1Per Pack | ||
Waist Closure Tie Back | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Weldas aprons is made up of split cow leather welding waist which provides a protection from anti static and arc flash protection.
Highly durable
Related links
- GUYARD White Reusable Leather Apron, 90 mm
- GUYARD White Reusable Leather Apron, 70 mm
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 1.1 m
- SINGER SAFETY Brown Reusable Cowhide Split Leather 900 mm
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 1.2 m
- Portwest Tan Reusable Natural Cow Split Leather Apron, 450 mm
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 900 mm
- Topdog Brown Reusable Polyurethane Apron, 1.14 m

