Teledyne LeCroy T3AWG3252 Waveform Generator, 250MHz Max, 1 μH Min
- RS Stock No.:
- 195-4341
- Distrelec Article No.:
- 301-35-306
- Mfr. Part No.:
- T3AWG3252
- Manufacturer:
- Teledyne LeCroy
Discontinued
- RS Stock No.:
- 195-4341
- Distrelec Article No.:
- 301-35-306
- Mfr. Part No.:
- T3AWG3252
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Maximum Frequency | 250MHz | |
| Minimum Frequency | 1 μH | |
| Maximum Sampling Frequency | 1Gsps | |
| Resolution | 16 Bits | |
| Minimum Pulse Width | 3ns | |
| Arbitrary Waveforms | Yes | |
| Dimensions | 362 x 258 x 143mm | |
| Maximum Output Amplitude | 6V Pk-Pk | |
| Sweep | Linear, Logarithmic, Staircase | |
| Data Entry | Keyboard | |
| Waveform Memory per Channel | 2 | |
| Minimum Operating Temperature | +5°C | |
| Height | 143mm | |
| Rise - Fall Time | 2ns | |
| Maximum Operating Temperature | +40°C | |
| Display Type | LCD | |
| Inputs | Gate, Trigger | |
| Connector Type | BNC | |
| Weight | 6.5kg | |
| Model Number p | T3AWG3252 | |
| Length | 362mm | |
| Width | 258mm | |
| Interface Type | USB | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Maximum Frequency 250MHz | ||
Minimum Frequency 1 μH | ||
Maximum Sampling Frequency 1Gsps | ||
Resolution 16 Bits | ||
Minimum Pulse Width 3ns | ||
Arbitrary Waveforms Yes | ||
Dimensions 362 x 258 x 143mm | ||
Maximum Output Amplitude 6V Pk-Pk | ||
Sweep Linear, Logarithmic, Staircase | ||
Data Entry Keyboard | ||
Waveform Memory per Channel 2 | ||
Minimum Operating Temperature +5°C | ||
Height 143mm | ||
Rise - Fall Time 2ns | ||
Maximum Operating Temperature +40°C | ||
Display Type LCD | ||
Inputs Gate, Trigger | ||
Connector Type BNC | ||
Weight 6.5kg | ||
Model Number p T3AWG3252 | ||
Length 362mm | ||
Width 258mm | ||
Interface Type USB | ||
- COO (Country of Origin):
- IT
The disruptive and innovative architecture enables to generate/add 8, 16 or 32 channel digital patterns (respectively on 2,4 or 8 analogue channels platform) and to operate all models in true arbitrary mode or Direct Digital Synthesis (DDS) mode. Thanks to their high performance, versatile functionality and outstanding usability, the HD T3AWG3K series is the ideal AWG generator for today's and tomorrow's test challenges.
Available in 250 MHz and 350 MHz models.
2, 4 and 8 channel modes.
16-bit vertical resolution.
Max Sampling rate of 1.2 GS/s.
Max sinewave frequency of 250 MHz and 350 MHz respectively.
2, 4 and 8 channel modes.
16-bit vertical resolution.
Max Sampling rate of 1.2 GS/s.
Max sinewave frequency of 250 MHz and 350 MHz respectively.
Related links
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max RSCAL
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max, 2-Channel
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max, 10-Channel
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max RSCAL
- Teledyne LeCroy Arbitrary Waveform Generator 60 MHz Max 10 MHz Min, RSCAL
- Teledyne LeCroy Arbitrary Waveform Generator 30 MHz Max 10 MHz Min, RSCAL
- Teledyne LeCroy Arbitrary Waveform Generator 60 MHz Max 10 MHz Min
- Teledyne LeCroy Arbitrary Waveform Generator 30 MHz Max 10 MHz Min
