RS Better World
Esselte White A4 Archive Box H250 mm x W150mm x D350 mm
- RS Stock No.:
- 652-422
- Mfr. Part No.:
- 623909
- Manufacturer:
- Esselte
Subtotal (1 unit)*
€2.23
(exc. VAT)
€2.74
(inc. VAT)
Temporarily out of stock
- 31 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-422
- Mfr. Part No.:
- 623909
- Manufacturer:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Paper Size Stored | A4 | |
| Product Type | Archive Box | |
| Colour | White | |
| Material | Corrugated Board | |
| Depth | 350mm | |
| Height | 250mm | |
| Width | 150mm | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Paper Size Stored A4 | ||
Product Type Archive Box | ||
Colour White | ||
Material Corrugated Board | ||
Depth 350mm | ||
Height 250mm | ||
Width 150mm | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte Speedbox Archiving Box is designed to Streamline your document storage and archiving process, allowing for efficient handling of important papers. With its automatic assembly feature, the Speedbox ensures that you can set it up quickly and intuitively, making it perfect for busy environments. This Durable archiving solution is tailored to hold both A4 and foolscap documents securely, easily fitting into various storage spaces, whether positioned vertically or horizontally. Made from 100% recycled corrugated board, it not only aids organisation but also promotes ecological responsibility with its recyclable and FSC certified materials.
Automatic assembly saves valuable time during setup
Designed to securely hold A4 and foolscap paper
Constructed with double closing flaps to enhance security
Compact dimensions make it Ideal for various storage solutions
Lightweight structure at just 219 g for easy handling
Pallet quantity of 825 maximises storage efficiency
Created from 100% recycled materials, supporting sustainability
FSC certified, ensuring responsible sourcing
100% recyclable, contributing to environmental conservation
Related links
- Esselte White A4 Archive Box H250 mm x W100mm x D350 mm
- Esselte White A4 Archive Box H352 mm x W150mm x D250 mm
- Esselte White A4 Archive Box H352 mm x W80mm x D250 mm
- Esselte White A4 Archive Box H265 mm x W560mm x D380 mm
- Esselte White A4 Archive Box H352 mm x W100mm x D250 mm
- Esselte White A4 Archive Box H345 mm x W80mm x D245 mm
- Exacompta Multicolour Box 1 H250 mm x W330mm x D40 mm
- Esselte Brown A4 Archive Box H327 mm x W80mm x D233 mm
