RS Better World

Esselte White A4 Archive Box H265 mm x W560mm x D380 mm

Subtotal (1 unit)*

€8.26

(exc. VAT)

€10.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-423
Mfr. Part No.:
128900
Manufacturer:
Esselte
Find similar products by selecting one or more attributes.
Select all

Brand

Esselte

Paper Size Stored

A4

Product Type

Archive Box

Colour

White

Material

Corrugated Board

Depth

380mm

Height

265mm

Width

560mm

Standards/Approvals

FSC Certified

Better World Verification

FSC Certified

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The Esselte Boxy Container is a robust storage solution designed for the safe transportation and organisation of archiving boxes and ring binders. With its generous dimensions of 56 x 27.5 x 37 cm, this container efficiently holds multiple items while keeping them secure. Made from 100% recyclable cardboard, the Boxy Container stands out as an environmentally friendly choice for your storage needs, making it an Ideal option for both home and office environments. Its lightweight build, combined with a sleek white finish, ensures that it not only serves a functional purpose but also complements any setting. Whether for seasonal storage or daily organisational tasks, this container provides a reliable, efficient way to keep your documents in check.

Sturdy construction ensures long-lasting durability for safe transport

Designed to accommodate various archiving boxes and ring binders

Eco-friendly material contributes to a sustainable lifestyle

Lightweight design facilitates easy handling and movement

Optimal dimensions provide ample storage capacity while saving space

Comes in a clean, white finish that integrates seamlessly into any decor

Minimum order quantity is just 10, making it easy to scale for your needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy