RS Better World

Leitz Black A4 Archive Box H220 mm x W325mm x D325 mm

Image representative of range

Subtotal (1 unit)*

€23.87

(exc. VAT)

€29.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.87

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-425
Mfr. Part No.:
60440095
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Paper Size Stored

A4

Product Type

Archive Box

Colour

Black

Material

Fibreboard

Depth

325mm

Height

220mm

Width

325mm

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
CN

Snap n Store storage boxes


Complete qualitative and innovating storage solution suitable for office or home filing.

Rigid, ultra-tough card coated in a leather-look material.

Cover corners reinforced by metal corner protectors.

Three-stage easy assembly using a simple metal press-stud system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy