RS Better World
Leitz Black A3 Archive Box H200 mm x W369mm x D482 mm
- RS Stock No.:
- 652-426
- Mfr. Part No.:
- 60450095
- Manufacturer:
- Leitz
Image representative of range
Subtotal (1 unit)*
€28.81
(exc. VAT)
€35.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 652-426
- Mfr. Part No.:
- 60450095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Archive Box | |
| Paper Size Stored | A3 | |
| Colour | Black | |
| Material | Polypropylene | |
| Depth | 482mm | |
| Height | 200mm | |
| Width | 369mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Archive Box | ||
Paper Size Stored A3 | ||
Colour Black | ||
Material Polypropylene | ||
Depth 482mm | ||
Height 200mm | ||
Width 369mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Leitz Click and Store Boxes
Leitz Click and Store box is Ideal for storage and transportation of A5 documents with a laminated surface and metal corner elements for robust protection. Label holder makes indexing simple. Collapsible for space saving storage when not in use
Features and Benefits
• Easy assembly and sturdy design thanks to new, improved box construction
• Space-efficient storage box Ideal for all offices and documents (for A5 format)
• Label holder for easy indexing
• Material: PP Laminated robust hardboard
Why would you purchase this archive box?
Leitz Click and Store Boxes designed to create an organised working environment. These archive boxes are the Ideal solution for storing and transporting files and documents.
Leitz Click and Store Box Options
• Small Box (RS 123-9660) Used For: Storing pictures, Notes, Letters, paper pads, Books and more
• Large Box (RS 123-9661) Used For: A3 sized papers, pockets, folders, envelopes, binders, catalogues and more
Application Information
Typical applications include office environments, storage depots, bankers and medical practices.
Related links
- Leitz Black A3 Archive Box H200 mm x W369mm x D482 mm
- Leitz Black A3 Letter Tray
- Leitz Black A3 Lever Arch Ring Binder File
- Leitz Black A4 Archive Box H330 mm x W38mm x D254 mm
- Leitz Black A5 Archive Box H160 mm x W220mm x D282 mm
- Leitz Black A4 Archive Box H220 mm x W325mm x D325 mm
- Leitz Black A4 Archive Box H282 mm x W356mm x D370 mm
- Eaton XTPFUUZ-H200 Series Steel Accessory Kit for Use with Enclosure 200 mm x 200 mm x 200mm
