Leitz Black A3 Letter Tray
- RS Stock No.:
- 853-751
- Mfr. Part No.:
- 52320095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€28.12
(exc. VAT)
€34.59
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.12 |
*price indicative
- RS Stock No.:
- 853-751
- Mfr. Part No.:
- 52320095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Sub Type | Letter Tray | |
| Product Type | Tray | |
| Number of Compartments | 2 | |
| Paper Size | A3 | |
| Colour | Black | |
| Material | Polystyrene | |
| Height | 125mm | |
| Depth | 385mm | |
| Width | 490mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Sub Type Letter Tray | ||
Product Type Tray | ||
Number of Compartments 2 | ||
Paper Size A3 | ||
Colour Black | ||
Material Polystyrene | ||
Height 125mm | ||
Depth 385mm | ||
Width 490mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Kensington letter tray is a modular sorting system designed for efficient organisation. Its spacious A3 format accommodates large items, making it Ideal for varied professional environments, from postrooms to receptions.
A3 format, perfect for sorting larger objects
Flexible design allows division into two compartments for A4 items
Compatible with other Sorty models for expanded use
Stackable design supports up to 12 fully loaded trays
