RS Better World
Leitz Black A3 Lever Arch Ring Binder File
- RS Stock No.:
- 652-515
- Mfr. Part No.:
- 310680095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€22.86
(exc. VAT)
€28.12
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-515
- Mfr. Part No.:
- 310680095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | File | |
| Compatible Paper Size | A3 | |
| Colour | Black | |
| Closure Mechanism | Lever Arch | |
| Clip Type | Ring Binder | |
| Number of Rings | 2 | |
| Sub Type | File | |
| Spine Width | 77mm | |
| Standards/Approvals | FSC | |
| Better World Verification | Blue Angel | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type File | ||
Compatible Paper Size A3 | ||
Colour Black | ||
Closure Mechanism Lever Arch | ||
Clip Type Ring Binder | ||
Number of Rings 2 | ||
Sub Type File | ||
Spine Width 77mm | ||
Standards/Approvals FSC | ||
Better World Verification Blue Angel | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz 180° Hardboard Lever Arch Files - Pack 2 is designed for efficient document storage and management, enabling users to file large volumes of paper with ease. Featuring a patented 180° mechanism, this file opens wider than standard options, allowing quick access and simplified organisation of documents. Crafted from 100% recycled black board, this Durable lever arch file is Ideal for A3 oblong formats, geared towards environmentally conscious customers seeking reliable filing solutions. Additional highlights include a spine label for easy identification, ensuring a tidy workspace.
Mechanism opens 50% wider than traditional lever arch files for effortless filing
Constructed from heavyweight, 100% recycled black board for sustainability and strength
Patented 180° lever arch precision mechanism tested to 12,000 cycles for reliable performance
Includes a spine label adhesive for easy marking and identification of contents
Specifically designed for A3 oblong documents, accommodating larger files with ease
Compatible with Leitz hanging frames and standard suspension file systems
Features a thumb hole for easy handling and retrieval from shelves or cabinets
Estimated package contents of 2 files, making it a practical choice for bulk storage
Backed by a 5-year guarantee, assuring alignment of prongs and long-term reliability
Certified with Blue Angel for eco-friendly production, reinforcing commitment to sustainability
Related links
- Leitz Black A4 Lever Arch Ring Binder File
- Rexel Black A4 Lever Arch Ring Binder File
- Rexel Assorted A4 Lever Arch Ring Binder File
- Rexel Red A4 Lever Arch Ring Binder File
- Rexel Yellow A4 Lever Arch Ring Binder File
- Rexel Blue A4 Lever Arch Ring Binder File
- Rexel White A4 Lever Arch Ring Binder File
- Rexel Green A4 Lever Arch Ring Binder File
