Exacompta Assorted File 1 H60 mm x W250mm x D60 mm
- RS Stock No.:
- 727-426
- Mfr. Part No.:
- 59570E
- Manufacturer:
- Exacompta
Subtotal (1 pack of 8 units)*
€72.68
(exc. VAT)
€89.40
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.68 | €9.085 |
*price indicative
- RS Stock No.:
- 727-426
- Mfr. Part No.:
- 59570E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | File | |
| Colour | Assorted | |
| Material | Mottled Pressboard | |
| Depth | 60mm | |
| Height | 60mm | |
| Width | 250mm | |
| Number of Compartments/Shelves | 1 | |
| Slide-Out Shelves | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type File | ||
Colour Assorted | ||
Material Mottled Pressboard | ||
Depth 60mm | ||
Height 60mm | ||
Width 250mm | ||
Number of Compartments/Shelves 1 | ||
Slide-Out Shelves No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Aquarel box file A4 designed to provide a stylish and efficient solution for organising and storing documents. Made from Durable mottled pressboard, this filing box can hold up to 500 sheets of 80g paper without the need for punches, ensuring that your papers remain unmarked and pristine. Its elastic straps and three flaps offer secure closure, making it Ideal for both home and office environments. Available in an array of assorted colours, the aquarel box not only appeals visually but also embodies practicality with its robust construction and convenient size, which fits perfectly on shelves or in drawers.
Made from high-quality mottled pressboard for durability
Secure elastic straps keep contents safely enclosed
Capacity to hold up to 500 sheets, eliminating the need for punching
Available in assorted colours to suit various tastes
Compact size of 330 x 250 x 60 mm for easy storage
100% recyclable material contributes to eco-friendly practices
Designed for easy disassembly, promoting recyclability
Produced in France, supporting responsible forestry with FSC certification
Vegan-friendly and plastic-free design aligns with sustainable values
Lightweight at just 172 grams, making it convenient for transport
Related links
- Exacompta Assorted File 1 H25 mm x W250mm x D25 mm
- Exacompta Assorted File 1 H40 mm x W250mm x D40 mm
- Exacompta Assorted A4 Archive Box, H330mm x W250mm x D60mm
- Exacompta Assorted A4 File Box, H330mm x W250mm x D40mm
- Exacompta Assorted A4 File Box H330 mm x W250mm x D40 mm
- Exacompta Assorted A4 Archive Box, H330mm x W250mm x D25mm
- Exacompta Assorted A4 25 Per Pack File Divider
- Exacompta Navy A4 File Box H330 mm x W250mm x D40 mm
