Exacompta Navy A4 File Box H330 mm x W250mm x D40 mm

Image representative of range

Subtotal (1 pack of 8 units)*

€88.96

(exc. VAT)

€109.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€88.96€11.12

*price indicative

RS Stock No.:
861-846
Mfr. Part No.:
59142E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

File Box

Paper Size Stored

A4

Colour

Navy

Material

Polypropylene

Depth

40mm

Height

330mm

Width

250mm

Standards/Approvals

ISO 9706

RoHS Status: Exempt

COO (Country of Origin):
FR

Box File S40mm PP A4 BeeBlue marineblue Bee Blue Box File 40mm spine PP A4 Ideal for boosting performance and enthusiasm, Bee Blue is an eco-friendly selection of Exacompta filing and desktop accessories. The range is created using Blue Angel certified recycled PP, which gives a second life to old materials and incorporates a choice of 4 vivid trendy colours saffron, navy blue, light blue and turquoise. Excellent document retention thanks to the 3 interior flaps and the 2 blue elastic bands. Convenient for transporting and storing your documents. The Bee Blue filing box is designed in a 25x33cm format to accommodate A4 documents but also elastic folders, files and sub-files. Spine label to identify contents.


The Exacompta Box File with a 40mm spine is a practical and eco-friendly solution for organizing your A4 documents. Part of Exacompta's Bee Blue range, this box file is MADE from Blue Angel certified recycled polypropylene, giving new life to old materials. It not only helps boost performance and enthusiasm but also promotes sustainability. Ideal for keeping your documents neatly stored and easy to access in both office and home office environments.

3 interior flaps and the 2 blue elastic bands available

With elastic straps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy