Exacompta Assorted File 1 H40 mm x W250mm x D40 mm
- RS Stock No.:
- 727-425
- Mfr. Part No.:
- 59560E
- Manufacturer:
- Exacompta
Subtotal (1 pack of 8 units)*
€59.01
(exc. VAT)
€72.58
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.01 | €7.376 |
*price indicative
- RS Stock No.:
- 727-425
- Mfr. Part No.:
- 59560E
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | File | |
| Colour | Assorted | |
| Material | Mottled Pressboard | |
| Depth | 40mm | |
| Height | 40mm | |
| Width | 250mm | |
| Number of Compartments/Shelves | 1 | |
| Slide-Out Shelves | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type File | ||
Colour Assorted | ||
Material Mottled Pressboard | ||
Depth 40mm | ||
Height 40mm | ||
Width 250mm | ||
Number of Compartments/Shelves 1 | ||
Slide-Out Shelves No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Exacompta Box file A4 40mm is an essential organisational solution designed to keep your documents neatly stored and easily accessible. Crafted from Durable mottled pressboard, this filing box boasts a superior quality appearance, making it perfect for both professional and personal use. With a capacity for up to 350 sheets of 80g paper, it efficiently accommodates your filing needs while ensuring a clutter-free workspace. The box features elastic straps for secure closure and comes fully assembled, providing immediate convenience without the hassle of setup. Ideal for various environments, the product exemplifies both practicality and style, tailored to enhance your organisational efforts while showcasing your documents effectively.
Made from high-quality mottled pressboard for enhanced durability
Spacious design allows for storage of up to 350 sheets of 80g paper
Comes fully assembled, ensuring immediate usability
Equipped with elastic straps for secure closure, preventing document loss
Lightweight construction with a unit weight of 159g for easy handling
Recyclable materials ensure an eco-friendly filing solution
Plastic-free packaging and product design underline commitment to sustainability
Easy to disassemble and separate for waste and recycling, promoting responsible disposal
Includes a spine label for efficient content identification
Vegan and compostable aspects further enhance its environmental credentials
Related links
- Exacompta Assorted A4 File Box H330 mm x W250mm x D40 mm
- Exacompta Assorted File 1 H25 mm x W250mm x D25 mm
- Exacompta Assorted File 1 H60 mm x W250mm x D60 mm
- Exacompta Navy A4 File Box H330 mm x W250mm x D40 mm
- Exacompta Assorted A4 File Box, H330mm x W250mm x D40mm
- Exacompta Multicolour File 24 H40 mm x W262mm x D40 mm
- Exacompta Multicolour File 6 H40 mm x W255mm x D40 mm
- Exacompta Multicolour File 24 H40 mm x W290mm x D40 mm
