Tilsatec Blue Reusable Yarn Protective Sleeve, One Size
- RS Stock No.:
- 230-0664
- Mfr. Part No.:
- 74-8111
- Manufacturer:
- Tilsatec
Subtotal (1 unit)*
€12.21
(exc. VAT)
€15.02
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
- Plus 124 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.21 |
*price indicative
- RS Stock No.:
- 230-0664
- Mfr. Part No.:
- 74-8111
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Protective Sleeve | |
| Material | Yarn | |
| Reusable/Disposable | Reusable | |
| Colour | Blue | |
| Cuff Type | Sleeves | |
| Thumb Slot | No | |
| Size | One Size | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Protective Sleeve | ||
Material Yarn | ||
Reusable/Disposable Reusable | ||
Colour Blue | ||
Cuff Type Sleeves | ||
Thumb Slot No | ||
Size One Size | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Tilsatec antimicrobial food safe sleeve has EN388: 2016 level F (ANSI 105-2016 A8) cut resistance. It is free from glass fibre to prevent product contamination and tested to EN ISO 15797 industrial wash test to withstand x50 washes at up to 85°C with no effect on cut resistance. It is designed for use with the Tilsatec food safe glove range. It is used in meat carving and deboning, butchery, fish filleting and processing, and suitable for beef, pork and poultry.
Thumb slot for a secure fit
Elasticated top to keep sleeve in place
Related links
- Tornado TGLS002 Grey Reusable Yarn Protective Sleeve, 50 cm
- Elka Gb Made in Europe Blue Reusable Polyvinyl Chloride Protective Sleeve, One Size
- Tilsatec 84-3118 Yellow Reusable Composite Protective Sleeve, One Size
- Tilsatec 81-6121 Grey Reusable Composite Protective Sleeve, One Size
- Tilsatec 85-5221 Green Reusable Composite Protective Sleeve, One Size
- Ansell ActivArmr 59-416 Brown Reusable Cotton Protective Sleeve, One Size
- Tegera TEGERA 74 Yellow Reusable Elastane Polyester M
- Delta Plus MAIMA2 Navy Protective Sleeve, One Size
