Tilsatec Yellow Reusable Composite Protective Sleeve for Cut Resistant Use, 18in Length, One Size
- RS Stock No.:
- 269-4201
- Mfr. Part No.:
- 84-3118-BE
- Manufacturer:
- Tilsatec
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 269-4201
- Mfr. Part No.:
- 84-3118-BE
- Manufacturer:
- Tilsatec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tilsatec | |
Material | Composite | |
Material Properties | Cut Resistant | |
Reusable/Disposable | Reusable | |
Length | 18in | |
Colour | Yellow | |
Primary Application | Cut Resistant | |
Size | One Size | |
Select all | ||
---|---|---|
Brand Tilsatec | ||
Material Composite | ||
Material Properties Cut Resistant | ||
Reusable/Disposable Reusable | ||
Length 18in | ||
Colour Yellow | ||
Primary Application Cut Resistant | ||
Size One Size | ||
Related links
- Tilsatec Yellow Reusable Composite Protective Sleeve for Cut Resistant Use One Size
- Tilsatec Yellow Reusable Composite Protective Sleeve for Automotive Industry Use One Size
- Tilsatec Grey Reusable Composite Protective Sleeve for Automotive Industry Use One Size
- Tilsatec Grey Reusable Composite Protective Sleeve for Automotive Industry Use One Size
- Tilsatec Green Reusable Composite Protective Sleeve for Automotive Industry Use One Size
- Tilsatec Blue Reusable Yarn Protective Sleeve for Cut Resistant Use One Size
- Ansell 70-118 Yellow Reusable Kevlar Forearm Sleeve One size
- Polyco Healthline Yellow Reusable Kevlar Protective Sleeve, 18in Length