Ansell HyFlex 11-200 Yellow, Black Reusable Fibreglass, Polyester, Nylon Arm Protector, One Size
- RS Stock No.:
- 232-9520
- Mfr. Part No.:
- 11200000
- Manufacturer:
- Ansell
Subtotal (1 unit)*
€19.78
(exc. VAT)
€24.33
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.78 |
*price indicative
- RS Stock No.:
- 232-9520
- Mfr. Part No.:
- 11200000
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Arm Protector | |
| Material | Fibreglass, Polyester, Nylon | |
| Reusable/Disposable | Reusable | |
| Colour | Yellow, Black | |
| Cuff Type | Knitted | |
| Thumb Slot | No | |
| Size | One Size | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Abrasion Resistant | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | HyFlex 11-200 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Arm Protector | ||
Material Fibreglass, Polyester, Nylon | ||
Reusable/Disposable Reusable | ||
Colour Yellow, Black | ||
Cuff Type Knitted | ||
Thumb Slot No | ||
Size One Size | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Abrasion Resistant | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series HyFlex 11-200 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Arm Protector - 11200000
This arm protector is designed to provide enhanced safety and comfort for workers in various industries. Constructed from a blend of fibreglass, nylon, and polyester, it delivers reliable cut and abrasion resistance. Ideal for those in the automotive, machinery, and metal sectors, this protective sleeve is reusable and offers a practical solution for maintaining arm safety in demanding environments.
Features & Benefits
• Ergonomic design ensures comfortable all-day wear without irritation
• High-visibility fabric improves safety in diverse work areas
• Cut and abrasion resistance safeguards against workplace hazards
• Durable construction meets compliance standards for extended use
• Adjustable forearm fitting enhances comfort and security
• Reusable design helps reduce waste and lower costs
Applications
• Suitable for handling structural components in automotive repair
• Can be used for inspections and checking parts in metal industries
• Often employed in glass repair and replacement tasks
• Applicable in press shop operations and metalwork environments
• Useful for body panel repair and structural part seising
How do I clean and maintain this arm protector?
To clean the arm protector, simply wash it with mild soap and lukewarm water. Ensure it is thoroughly dried before storing to maintain its condition and functionality.
What makes this arm protector suitable for industrial applications?
Its construction from fibreglass, nylon, and polyester provides robust protection from cuts and abrasions, making it an excellent choice for industrial settings where exposure to sharp objects is common.
Is this arm protector comfortable for long-term wear?
Yes, its ergonomic design and adjustable forearm ensure a comfortable fit, allowing for sweat-free use during extended periods on the job.
Can this arm protector be used alongside other personal protective equipment?
Absolutely, it pairs well with cut-resistant gloves and other safety gear to provide comprehensive protection against workplace hazards.
What level of protection does this arm protector offer against cuts and abrasions?
The arm protector meets ANSI A3 and EN388 standards for cut resistance, ensuring reliable protection in environments where sharp materials are present.
Related links
- Ansell HyFlex 11-250 Black Reusable High Performance Polyethylene Arm Protector
- Ansell HyFlex 11-251 INTERCEPTTM White 16 in Wide
- Ansell Hyflex Beige Reusable Kevlar Arm Protector, One Size
- Ansell HyFlex 70-118 Yellow Reusable Kevlar Arm Protector, One Size
- Ansell HyFlex 70-114 Yellow Reusable Kevlar Arm Protector, One Size
- Ansell Hyflex Yellow Nylon Fibreglass Arm Protector, 19 in
- Ansell Hyflex Black Reusable HPPE Arm Protector, 16 in Narrow
- Ansell Hyflex Black Reusable HPPE Arm Protector, 12 in Wide
