Ansell 11-251 Black, White Reusable High Performance Polyethylene Arm Protector, 12 in Narrow

Subtotal (1 unit)*

€5.33

(exc. VAT)

€6.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 12 October 2026
  • Plus 50 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.33

*price indicative

RS Stock No.:
248-5124
Mfr. Part No.:
11251120-N
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Material

High Performance Polyethylene

Product Type

Arm Protector

Reusable/Disposable

Reusable

Colour

Black, White

Cuff Type

Knitted

Thumb Slot

Yes

Size

12 in Narrow

EN 388 Abrasion

Yes

Resistance Features

Cut Resistant

EN 388 Blade

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

11-251

Standards/Approvals

ANSI A3, FDA food handling regulations, REACH, EN ISO B

RoHS Status: Exempt

COO (Country of Origin):
TH

Ansell Arm Protector - 11251120-N


This arm protector is designed to offer durable and reliable protection in various industrial settings. Made from high-performance HPPE material, it features a cut-resistant design, ensuring safety when handling sharp metal edges and machinery components. Its versatility makes it an essential piece of occupational safety gear, suitable for workers in the automotive, machinery, and metal industries.

Features & Benefits


• INTERCEPT™ Cut Resistance Technology provides strong ANSI A3/EN ISO B protection

• Seamless HPPE yarn ensures comfort and breathability during use

• Silicone-free material prevents contaminant transfer to metals

• Knitted cuff design with a thumb slot keeps sleeves securely in place

• Multiple colour options for edge visibility and aesthetic

Applications


• Suitable for handling sharp metal sheets and components

• Often employed in press shop operations for safety and precision

• Can be used for glass repair and replacement tasks

• Applicable in inspecting and selecting parts in the automotive industries

• Ideal for adjusting systems and components in mechanical

What type of protection do these sleeves provide against cuts?


The arm protector features INTERCEPT™ Cut Resistance Technology, offering ANSI A3 and EN ISO B cut protection, specifically engineered to safeguard against sharp edges encountered in various industrial environments.

How do the materials used contribute to user comfort?


The seamless HPPE yarn allows for superior breathability and comfort, ensuring that wearers can perform tasks without overheating or discomfort during extended use.

Are these arm protectors suitable for food handling?


Yes, the arm protectors comply with food handling regulations, making them safe for use in environments where food safety is a priority, along with preventing contaminant transfer.

What industries commonly use these protective sleeves?


These sleeves are frequently used across multiple sectors, including automotive, machinery and equipment, and metal fabrication, where cut hazards are prevalent.

What maintenance is required for the arm protectors?


The sleeves are reusable and can be machine-washed, allowing for easy cleaning and maintenance. Regular inspection for wear and tear is recommended to ensure continued protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy